3M 4905F VHB Clear Foam Tape, 12mm x 66 m, 500 μm Thick
- RS Stock No.:
- 174-7313
- Mfr. Part No.:
- 3M 4905 12mm x 66m
- Brand:
- 3M
Get a bulk buy discount
Add 15 more to save $71.25
View bulk pricing optionsSubtotal (1 unit)*
$241.23
(exc. GST)
$265.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $241.23 | - |
| 15 - 39 | $236.48 | $71.25 |
| 40 + | $232.06 | $366.80 |
*price indicative
- RS Stock No.:
- 174-7313
- Mfr. Part No.:
- 3M 4905 12mm x 66m
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 12mm | |
| Product Type | Foam Tape | |
| Thickness | 500μm | |
| Length | 66m | |
| Backing Material | Acrylic Foam | |
| Colour | Clear | |
| Adhesion Strength | 21N/cm | |
| Single/Double Sided | Double Sided | |
| Foam Density | 60kg/m³ | |
| Trade Name | VHB | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Model Number | 4905F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 12mm | ||
Product Type Foam Tape | ||
Thickness 500μm | ||
Length 66m | ||
Backing Material Acrylic Foam | ||
Colour Clear | ||
Adhesion Strength 21N/cm | ||
Single/Double Sided Double Sided | ||
Foam Density 60kg/m³ | ||
Trade Name VHB | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Model Number 4905F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3M Foam Tape, Acrylic Foam Backing, Acrylic Adhesive - VHB series - 3M 4905 12mm x 66m
Need an alternative adhesive to hot glue that's strong and easy to use? Choose this foam tape from 3M. It's a double-sided acrylic strip that bonds surfaces including wood, metals and plastics. You can cut or tear the tape by hand, so it's efficient to work with and there's no preparation time or wastage. The product is clear and leaves a minimal trace with none of the messiness you can get with glue.
Features and Benefits
• Instant 21N/cm of force ensures a strong join between components
• 60kg/m³ foam density provides vibration resistance and insulation properties
Applications
• Automotive industry
• Office supplies
• Signage
The strong, fast and easy way to create durable and reliable bonds, eliminating rivets, screws, bolts and welds. 3M™ VHB™ Tape 4905 is designed for bonding transparent materials or wherever a clear bond is needed.
Does this tape work in demanding environments?
Designed to create durable and reliable bonds of transparent materials or wherever a clear bond is needed.
Yes. This tape operates in a temperature range between -35°C and +150°C (short term), so is suited for use in tough conditions.
Fast and easy-to-use permanent bonding method provides high strength and long-term durability
Pressure sensitive adhesive bonds on contact to provide immediate handling strength
Creates a permanent seal against water, moisture and more
Virtually invisible fastening keeps surfaces smooth, even edges are invisible due to its transparency
Clear, 0.5 mm, general purpose adhesive and firm acrylic foam core for good performance in a variety of applications
Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives: Eliminate drilling, grinding, refinishing, screwing, welding and clean-up
Fast and easy-to-use permanent bonding method provides high strength and long-term durability
Pressure sensitive adhesive bonds on contact to provide immediate handling strength
Creates a permanent seal against water, moisture and more
Virtually invisible fastening keeps surfaces smooth, even edges are invisible due to its transparency
Clear, 0.5 mm, general purpose adhesive and firm acrylic foam core for good performance in a variety of applications
Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives: Eliminate drilling, grinding, refinishing, screwing, welding and clean-up
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Design and deliver with 3M™ VHB™ Tape. Utilizing the unique acrylic adhesive on both sides of a conformable foam strip makes it the most capable VHB™ Tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.
Design and deliver with 3M™ VHB™ Tape. Utilizing the unique acrylic adhesive on both sides of a conformable foam strip makes it the most capable VHB™ Tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.
Reliability and durability. 3M™ VHB™ Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.
Unconventional foam tape. 3M invented the first foam tape, they have been at the forefront of improving the properties of this tape to ensure extreme reliability, consistent durability and a consistent bond. The 3M™ VHB™ Tape is a proven alternative to rivets, screws and welding for a number of applications.
Reliability and durability. 3M™ VHB™ Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
- RS Stock No. 1747314
- Mfr. Part No. 3M 4905 19mm x 33m
Each
$214.65
- RS Stock No. 2795182
- Mfr. Part No. Scotch 969 19mm x 16,5m
Each
$25.38
- RS Stock No. 2847355
- Mfr. Part No. 7000050076
Each
$483.15
- RS Stock No. 8326404
- Mfr. Part No. VST 9060 19mm x 100m
Each
$175.11
Related links
- 3M 4905F VHB Clear Foam Tape 0.5 mm Thick
- 3M 5925F VHB Black Foam Tape 0.6 mm Thick
- 3M 5962F VHB Black Foam Tape 1.6 mm Thick
- 3M GPH-160GF VHB Grey Foam Tape 1.6 mm Thick
- 3M GPH-060GF VHB Grey Foam Tape 0.6 mm Thick
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick
- 3M 4430P White Foam Tape 0.88mm Thick
- 3M SCOTCH 969 ATG Clear Transfer Tape Adhesive 0.13 mm Thick











