3M 4991 700007 Grey Foam Tape, 25mm x 16.5 m, 2.3 mm Thick
- RS Stock No.:
- 285-5812
- Mfr. Part No.:
- 7000072533
- Brand:
- 3M
Subtotal (1 unit)*
$262.79
(exc. GST)
$289.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $262.79 |
*price indicative
- RS Stock No.:
- 285-5812
- Mfr. Part No.:
- 7000072533
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 25mm | |
| Thickness | 2.3mm | |
| Length | 16.5m | |
| Backing Material | Acrylic | |
| Colour | Grey | |
| Single/Double Sided | Double Sided | |
| Foam Density | 720kg/m³ | |
| Trade Name | 700007 | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | 90°C | |
| Maximum Operating Temperature | +121°C | |
| Standards/Approvals | ASTM D-897, ASTM D-1002, ASTM D-3330 | |
| Model Number | 4991 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 25mm | ||
Thickness 2.3mm | ||
Length 16.5m | ||
Backing Material Acrylic | ||
Colour Grey | ||
Single/Double Sided Double Sided | ||
Foam Density 720kg/m³ | ||
Trade Name 700007 | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature 90°C | ||
Maximum Operating Temperature +121°C | ||
Standards/Approvals ASTM D-897, ASTM D-1002, ASTM D-3330 | ||
Model Number 4991 | ||
RoHS Status: Exempt
3M VHB Series Foam Tape, 25mm Width, 2.30mm Thickness - 7000072533
This foam tape is a versatile adhesive solution developed for various applications in automation and industrial sectors. Featuring a width of 25mm and a thickness of 2.30mm, this double-sided acrylic foam tape boasts a length of 16.50m, ensuring ample supply for numerous tasks. Its grey colour allows for discreet installation while maintaining strong adhesion.
Features & Benefits
• High-density foam provides robust and durable bonding
• Double-sided design enhances adhesion to both surfaces
• Weather-resistant properties ideal for outdoor usage
• Suitable for high-temperature environments up to +121°C
• Acrylic adhesive ensures strong and long-lasting hold
• Versatile use across multiple industrial needs
Applications
• Used for mounting components in electronic assemblies
• Ideal for securing insulation in HVAC
• Suitable for attaching signs and displays in public spaces
• Utilised in the automotive industry for panel bonding
• Perfect for sealing gaps in machinery and equipment
How does the double-sided feature enhance usability?
The double-sided construction allows for easy application, as it adheres to both surfaces simultaneously, simplifying the installation process and ensuring a secure bond without the need for additional adhesives.
Is this tape suitable for outdoor use?
Yes, its weather-resistant qualities make it effective for applications exposed to varying environmental conditions, ensuring reliable adhesion even in challenging weather.
What types of surfaces can benefit from this tape?
It can bond to a variety of surfaces, including metal, glass, and plastic, making it suitable for diverse project requirements across different industries.
How does the foam density affect the tapes performance?
The high foam density of 720kg/m³ contributes to increased load-bearing capabilities, allowing for stronger bonds and better impact resistance in applications.
Related links
- 3M 4991 700003 Grey 3M VHB High-Strength Bonding Tape 2.3 mm Thick
- 3M 4956 700007 Grey High-Strength Bonding Tape 1.5 mm Thick
- 3M 4956 700007 Grey High-Strength Bonding Tape 1.6 mm Thick
- 3M 4941 700007 Grey High-Strength Bonding Tape 1.1 mm Thick
- 3M 4918 700007 Clear High-Strength Bonding Tape 1.5 mm Thick
- 3M 4991 700003 Grey Bonding Tape 2.3 mm Thick
- 3M 4905 700007 Clear High-Strength Bonding Tape 0.5 mm Thick
- 3M 4941 700007 Grey 3M VHB High-Strength Bonding Tape 1.1 mm Thick