3M 4905 700007 Clear High-Strength Bonding Tape, 25mm x 66 m, 500 μm Thick
- RS Stock No.:
- 285-5802
- Mfr. Part No.:
- 7000072267
- Brand:
- 3M
Subtotal (1 unit)*
$526.54
(exc. GST)
$579.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $526.54 |
*price indicative
- RS Stock No.:
- 285-5802
- Mfr. Part No.:
- 7000072267
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | High-Strength Bonding Tape | |
| Width | 25mm | |
| Thickness | 500μm | |
| Length | 66m | |
| Backing Material | Acrylic | |
| Colour | Clear | |
| Foam Density | 960kg/m³ | |
| Single/Double Sided | Double Sided | |
| Trade Name | 700007 | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | ASTM D-1002, ASTM D-897, ASTM D-3330 | |
| Maximum Operating Temperature | +93°C | |
| Model Number | 4905 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type High-Strength Bonding Tape | ||
Width 25mm | ||
Thickness 500μm | ||
Length 66m | ||
Backing Material Acrylic | ||
Colour Clear | ||
Foam Density 960kg/m³ | ||
Single/Double Sided Double Sided | ||
Trade Name 700007 | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals ASTM D-1002, ASTM D-897, ASTM D-3330 | ||
Maximum Operating Temperature +93°C | ||
Model Number 4905 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3M VHB Series Foam Tape, 25mm Width, 0.50mm Thickness - 7000072267
This foam tape is a robust double-sided adhesive solution, specifically designed for demanding applications in automation, electronics, and mechanical industries. Measuring 25mm in width and 0.50mm in thickness, this clear foam tape boasts a length of 66m. With an acrylic backing material and adhesive, it excels in performance, particularly at elevated temperatures of up to +93°C.
Features & Benefits
• Double-sided design enables versatile usage possibilities
• High-density foam ensures a resilient and durable hold
• Clear finish maintains aesthetics without compromising strength
• Engineered for heavy-duty needs across multiple sectors
Applications
• Ideal for mounting components in electronic devices
• Suitable for automotive trims and interior fixtures
• Effective for sealing gaps in HVAC systems
• Utilised in construction for durable surface bonding
• Can be used for attaching signage and displays
What distinguishes this tape in terms of adhesion properties?
This tape utilises a high-performance acrylic adhesive that ensures exceptional bonding to various surfaces, making it suitable for challenging conditions.
Can it be applied to rough or uneven surfaces?
Yes, the foam structure allows it to conform to irregular surfaces, providing a stable bond even in uneven applications.
How does it perform under high temperatures?
It is specifically designed to withstand temperatures of up to +93°C, ensuring strong adhesion even in heat-sensitive environments.
What factors should be considered for optimum adhesion?
Surface cleanliness, proper pressure during application, and temperature conditions should all be evaluated to achieve maximum bond strength.
Related links
- 3M 4918 700007 Clear High-Strength Bonding Tape 1.5 mm Thick
- 3M 4956 700007 Grey High-Strength Bonding Tape 1.5 mm Thick
- 3M 4991 700007 Grey High-Strength Bonding Tape 2.3 mm Thick
- 3M 4905F VHB Clear Foam Tape 0.5 mm Thick
- 3M 4956 700007 Grey High-Strength Bonding Tape 1.6 mm Thick
- 3M 4941 700007 Grey High-Strength Bonding Tape 1.1 mm Thick
- 3M 4941 700007 Grey 3M VHB High-Strength Bonding Tape 1.1 mm Thick
- 3M 4991 700003 Grey 3M VHB High-Strength Bonding Tape 2.3 mm Thick