3M 4941 700007 Grey Foam Tape, 12mm x 33 m, 1.1 mm Thick
- RS Stock No.:
- 285-5806
- Mfr. Part No.:
- 7000072415
- Brand:
- 3M
Subtotal (1 unit)*
$204.74
(exc. GST)
$225.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.74 |
*price indicative
- RS Stock No.:
- 285-5806
- Mfr. Part No.:
- 7000072415
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 12mm | |
| Thickness | 1.1mm | |
| Length | 33m | |
| Backing Material | Acrylic | |
| Colour | Grey | |
| Trade Name | 700007 | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | ASTM D-897, ASTM D-3330, ASTM D-1002 | |
| Maximum Operating Temperature | 150°C | |
| Model Number | 4941 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 12mm | ||
Thickness 1.1mm | ||
Length 33m | ||
Backing Material Acrylic | ||
Colour Grey | ||
Trade Name 700007 | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals ASTM D-897, ASTM D-3330, ASTM D-1002 | ||
Maximum Operating Temperature 150°C | ||
Model Number 4941 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M VHB High-Strength Bonding Tape, 33m Length, 1.1mm Thickness - 7000072415
This 3M VHB high-strength bonding tape is a double-sided acrylic adhesive solution designed for high-performance joining in industrial settings. It provides a resilient bond across a range of substrates and is intended for use where a durable, long-term adhesive is required in electrical, electronic, mechanical and automation assemblies.
Features & Benefits
• Acrylic adhesive delivers strong shear performance at elevated temperatures
• Withstands continuous use up to 150°C for heat-exposed applications
• Grey backing offers a discreet appearance for visible assemblies
• Thickness of 1.1mm absorbs differential substrate movement
• Long roll length of 33m reduces frequent changeovers
• Withstands continuous use up to 150°C for heat-exposed applications
• Grey backing offers a discreet appearance for visible assemblies
• Thickness of 1.1mm absorbs differential substrate movement
• Long roll length of 33m reduces frequent changeovers
**Applications**
• Suitable for bonding trim and panels in automotive assemblies
• Ideal for permanent joins in control-cabinet fabrication
• Used for securing components in electronics enclosures
• Can be used for mounting nameplates and signage in manufacturing
• Used for fixing insulating or cushioning strips in mechanical systems
• Ideal for permanent joins in control-cabinet fabrication
• Used for securing components in electronics enclosures
• Can be used for mounting nameplates and signage in manufacturing
• Used for fixing insulating or cushioning strips in mechanical systems
What backing and adhesive materials are used to achieve the bond?
Both the carrier and the adhesive layer are acrylic materials, providing cohesive strength and compatibility with a variety of substrates.
What width options are available on the supplied roll?
The product supplied here has a width of 12mm on the 33m roll for precise application in narrow joints.
How does the tape handle temperature cycling in service?
It tolerates a maximum operating temperature of 150°C and a minimum operating temperature of -90°C, maintaining adhesion through wide thermal ranges.
How does the tape support heavy-duty mounting tasks?
The 1.1 mm construction combines adhesive thickness and backing stiffness to resist shear and accommodate differential movement in structural joins.
- RS Stock No. 2855808
- Mfr. Part No. 7000072417
Each
$399.10
- RS Stock No. 2855805
- Mfr. Part No. 7000072408
Each
$194.70
- RS Stock No. 2855807
- Mfr. Part No. 7000072416
Each
$331.71
- RS Stock No. 0468386
- Mfr. Part No. VST4110G-12
Each
$95.17
Related links
- 3M 4941 700007 Grey High-Strength Bonding Tape 1.1 mm Thick
- 3M 4991 700003 Grey 3M VHB High-Strength Bonding Tape 2.3 mm Thick
- 3M 4956 700007 Grey High-Strength Bonding Tape 1.6 mm Thick
- 3M 4956 700007 Grey High-Strength Bonding Tape 1.5 mm Thick
- 3M 4941 700007 Grey Foam Tape 1.1 mm Thick
- 3M 4941 700007 Grey Foam Tape 1.1 mm Thick
- 3M 4991 700007 Grey High-Strength Bonding Tape 2.3 mm Thick
- 3M 4918 700007 Clear High-Strength Bonding Tape 1.5 mm Thick










