3M 4941 700007 Grey Foam Tape, 25mm x 33 m, 1.1 mm Thick

Subtotal (1 unit)*

$399.10

(exc. GST)

$439.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$399.10

*price indicative

RS Stock No.:
285-5808
Mfr. Part No.:
7000072417
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Foam Tape

Width

25mm

Thickness

1.1mm

Length

33m

Backing Material

Acrylic Foam

Colour

Grey

Trade Name

700007

Adhesive Material

Acrylic

Minimum Operating Temperature

90°C

Maximum Operating Temperature

149°C

Standards/Approvals

ASTM D-897, ASTM D-3330, ASTM D-1002

Model Number

4941

RoHS Status: Exempt

COO (Country of Origin):
US

3M Foam Tape, 25mm Width, 1.1mm Thickness - 7000072417


This foam tape provides a closed-cell acrylic foam adhesive solution for bonding and mounting tasks in industrial settings. It is designed to perform across a wide temperature range and deliver Durable attachment where a conformable, gap-filling adhesive is required. The product is supplied as a continuous roll suitable for repetitive installation in automation, electrical and mechanical assemblies.

Features & Benefits


• Acrylic adhesive with strong shear resistance for lasting bonds
• Backing of compressible acrylic foam for vibration damping
• Rated to operate at +149°C for high-temperature exposure
• Meets ASTM D-897 testing for peel adhesion performance
• Complies with ASTM D-1002 for structural lap-shear assessment

**Applications**


• Suitable for mounting trim and panels in automotive assemblies
• Ideal for securing components in electronic enclosures
• Used for attaching nameplates and signage where heat is present
• Can be used for joining metal and composite substrates in machinery

What colour is the tape and how is it supplied?


It is supplied as a grey tape in a continuous roll format measuring 33 m in length for production environments.

How thick is the foam core and what does that mean for sealing?


The foam core is 1.1 mm thick, offering a compressible profile that helps fill minor surface irregularities and reduce vibration transmission.

What width options are provided for precise application?


This product is available at a width of 25 mm to suit strip application and automated dispensing systems.

What minimum temperature can the tape tolerate during service?


The tape is specified for use down to -90°C, allowing performance in low-temperature conditions common in some industrial and outdoor applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy