3M 4941 700007 Grey Foam Tape, 19mm x 33 m, 1.1 mm Thick

Subtotal (1 unit)*

$331.71

(exc. GST)

$364.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$331.71

*price indicative

RS Stock No.:
285-5807
Mfr. Part No.:
7000072416
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Foam Tape

Width

19mm

Thickness

1.1mm

Length

33m

Backing Material

Acrylic

Colour

Grey

Single/Double Sided

Double Sided

Foam Density

720kg/m³

Trade Name

700007

Adhesive Material

Acrylic

Minimum Operating Temperature

90°C

Maximum Operating Temperature

230°C

Standards/Approvals

ASTM D-1002, ASTM D-3330, ASTM D-897

Model Number

4941

RoHS Status: Exempt

COO (Country of Origin):
US

3M VHB Series Foam Tape, 19mm Width, 1.10mm Thickness - 7000072416


This double-sided foam tape is an ideal solution for a range of applications requiring a strong bond. Measuring 19mm in width and 1.10mm in thickness, the tape is available in a generous length of 33m. Crafted with durable acrylic backing and adhesive materials, the grey foam tape is designed to withstand operating temperatures of up to +149°C, making it suitable for high-temperature adhesive tape applications in various industrial scenarios.

Features & Benefits


• Strong bonding capabilities for reliable performance in diverse environments

• Double-sided design allows for versatile mounting options

• High-density foam enhances shock absorption and durability

• Ideal for heavy-duty needs in industrial settings

Applications


• Used for securely mounting signage and displays

• Ideal for attaching components in the electronics industry

• Suitable for insulation in electrical equipment

• Effective for joining dissimilar materials in mechanical assemblies

• Allows for effective vibration dampening in automation equipment

How does the foam tape perform under extreme temperatures?


The tape maintains its adhesive properties effectively in temperatures as high as +149°C, making it suitable for high-temperature environments without compromising performance.

What makes the adhesive on this tape suitable for industrial applications?


Utilising a durable acrylic adhesive ensures a strong bond, making it appropriate for heavy-duty industrial use where long-term adhesion is crucial.

Can it be used for applications involving different materials?


Yes, its ability to bond various materials effectively makes it versatile for use in diverse applications, including unique combinations such as metal to plastic.

How does the density of the foam contribute to its functionality?


With a density of 720kg/m³, the foam tape offers excellent shock absorption and resilience, making it suitable for applications that require damping of vibrations.

What are the potential disadvantages of using this foam tape?


While it excels in bonding and durability, removing the tape may require caution as it can leave residue on certain surfaces, depending on their finish and material.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy