3M 4910F VHB Clear Foam Tape, 9mm x 33 m, 1 mm Thick

Subtotal (1 unit)*

$128.33

(exc. GST)

$141.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.33

*price indicative

RS Stock No.:
285-5803
Mfr. Part No.:
7000072289
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Foam Tape

Width

9mm

Thickness

1mm

Length

33m

Backing Material

Acrylic

Colour

Clear

Foam Density

960kg/m³

Single/Double Sided

Double Sided

Trade Name

VHB

Adhesive Material

Acrylic

Standards/Approvals

No

Maximum Operating Temperature

+149°C

Model Number

4910F

RoHS Status: Exempt

COO (Country of Origin):
DE

3M VHB Series Foam Tape, 9mm Width, 1mm Thickness - 7000072289


This foam tape is a multi-purpose bonding solution designed for various applications in the automation, electronics, electrical, and mechanical industries. With a width of 9mm and a thickness of 1mm, this versatile double-sided tape has a robust length of 33m. Its clear acrylic backing offers not only discreet mounting solutions but also weatherproof capabilities, making it suitable for both indoor and outdoor use.

Features & Benefits


• Double-sided construction ensures strong adhesion from both sides

• High-performance acrylic backing provides durability and reliability

• Clear colour allows for minimal visibility on surfaces

• Effective on a variety of surfaces, including metal and glass

Applications


• Used for automotive component assembly

• Ideal for signage and display mounting

• Suitable for insulating electrical connections

• Utilised in the assembly of appliances and fixtures

• Effective for bonding materials in HVAC systems

What types of surfaces can this tape be effectively applied to?


It adheres strongly to various surfaces, including metal, glass, plastics, and wood, offering versatile bonding solutions for different applications.

How does this tape perform under high temperatures?


It maintains performance stability at temperatures up to +149°C, making it suitable for applications facing heat exposure, such as in automotive or electrical environments.

Can it be used for outdoor applications?


Yes, the weatherproof characteristics of the tape make it effective for both indoor and outdoor use, ensuring longevity in external conditions.

What thickness options are available for this product?


This specific tape features a thickness of 1mm, optimally designed for robust bonding without adding excessive bulk.

How does the foam density impact its performance?


The 960kg/m³ foam density offers excellent shock absorption, enhancing the tape's ability to resist impact and vibration during use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy