Hi-Bond VST 4100C Clear Foam Tape, 9mm x 10 m, 1 mm Thick

Get a bulk buy discount

Add 10 more to save $4.40

View bulk pricing options

Subtotal (1 unit)*

$30.38

(exc. GST)

$33.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$30.38-
10 - 19$29.94$4.40
20 +$29.43$19.00

*price indicative

RS Stock No.:
686-1104
Mfr. Part No.:
VST 4100C/1/9/10
Brand:
Hi-Bond
Find similar products by selecting one or more attributes.
Select all

Brand

Hi-Bond

Product Type

Foam Tape

Width

9mm

Thickness

1mm

Length

10m

Backing Material

Acrylic Foam

Colour

Clear

Adhesion Strength

13.3N/cm

Foam Density

850kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

61.7N/cm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

Model Number

VST 4100C

COO (Country of Origin):
KR

Double Sided Acylic Foam Tape


1mm thick transparent acrylic foam

For bonding glass and transparent plastics

Can be used with polycarbonate, acrylic, PVC

Bonds well to metals such as aluminium and stainless steel

Ideal for use with window, door, laminated safety and bullet proof glass manufacture

Well suited for applications in the display and sign industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy