Hi-Bond HPS 080B Hi-PORSEAL HPS080B Black Foam Tape, 9mm x 33 m, 800 μm Thick

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$92.94

(exc. GST)

$102.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$92.94-
15 - 39$90.302%
40 +$87.925%

*price indicative

RS Stock No.:
161-2925
Mfr. Part No.:
HPS 080B 9mmx33m
Brand:
Hi-Bond
Find similar products by selecting one or more attributes.
Select all

Brand

Hi-Bond

Product Type

Foam Tape

Width

9mm

Thickness

800μm

Length

33m

Backing Material

Polyethylene

Colour

Black

Foam Density

250kg/m³

Trade Name

Hi-PORSEAL HPS080B

Adhesive Material

Acrylic

Standards/Approvals

No

Model Number

HPS 080B

Maximum Operating Temperature

121°C

RoHS Status: Exempt

Double sided nano-cell polyurethane foam

High quality UV cured acrylic pressure sensitive cross-linked adhesive

Excellent all round performance in the most demanding of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy