3M 4918F 700003 Clear Bonding Tape, 19mm x 16.5 m, 2 mm Thick
- RS Stock No.:
- 285-5793
- Mfr. Part No.:
- 7000033127
- Brand:
- 3M
Subtotal (1 unit)*
$198.12
(exc. GST)
$217.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.12 |
*price indicative
- RS Stock No.:
- 285-5793
- Mfr. Part No.:
- 7000033127
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 19mm | |
| Product Type | Bonding Tape | |
| Thickness | 2mm | |
| Length | 16.5m | |
| Backing Material | Acrylic | |
| Colour | Clear | |
| Single/Double Sided | Double Sided | |
| Trade Name | 700003 | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | 90°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ASTM D-1002, ASTM D-897, ASTM D-3330 | |
| Model Number | 4918F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 19mm | ||
Product Type Bonding Tape | ||
Thickness 2mm | ||
Length 16.5m | ||
Backing Material Acrylic | ||
Colour Clear | ||
Single/Double Sided Double Sided | ||
Trade Name 700003 | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature 90°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ASTM D-1002, ASTM D-897, ASTM D-3330 | ||
Model Number 4918F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3M VHB Series Foam Tape, 19mm Width, 2mm Thickness - 7000033127
This double-sided acrylic tape features a clear design and is engineered for strength and durability. Measuring 19mm in width and 2mm in thickness, it comes in a generous length of 16.50m. The product incorporates a robust acrylic backing, making it suitable for various demanding applications within automation, electronics, and mechanical industries.
Features & Benefits
• Offers exceptional bonding strength for reliable adhesion
• Designed for double-sided use, enhancing versatility
• Clear finish for unobtrusive use on surfaces
• High-strength adhesive tape suitable for heavy-duty tasks
• Easy to cut to desired lengths for convenience
Applications
• Used for mounting electronic components securely
• Ideal for creating durable seals in automated machinery
• Suitable for bonding materials in electrical assemblies
• Utilised in construction for heavy-duty mounting
• Effective for attaching signage and displays indoors or outdoors
What makes this tape suitable for high-demand environments?
The waterproof adhesive and high-strength properties ensure reliable performance in tough conditions, making it ideal for industrial use and outdoor applications.
Can it be used for bonding different types of materials?
Yes, it is effective for adhering to a variety of surfaces including metal, plastic, and glass, thereby offering flexibility for diverse projects.
How does the tape perform in terms of temperature resistance?
This acrylic tape maintains its adhesive strength across a range of temperatures, which helps to ensure connection integrity in fluctuating conditions.
Is it safe for use on sensitive surfaces?
The clear foam tape is designed to minimise surface damage, making it suitable for use on delicate materials without leaving residue when removed.
- RS Stock No. 2855792
- Mfr. Part No. 7000033126
Each
$70.58
- RS Stock No. 1634730
- Mfr. Part No. 3M 4910F 19mm x 11m
Each
$108.27
- RS Stock No. 0446259
- Mfr. Part No. 7100101624
1 Box of 48
$1,759.43
- RS Stock No. 2855796
- Mfr. Part No. 7000033143
Each
$199.91
Related links
- 3M 4918F 700003 Clear Foam Tape 2 mm Thick
- 3M 4991 700003 Grey 3M VHB High-Strength Bonding Tape 2.3 mm Thick
- 3M SCOTCH 969 ATG Clear Foam Tape 0.13 mm Thick
- 3M 928 White Scotch Office Tape 19mm x 16.5 m
- 3M 4991 700003 Grey Bonding Tape 2.3 mm Thick
- 3M SCOTCH 5423 UHMW PE Transparent Foam Tape 0.28 mm Thick
- RS PRO Conductive Metallic Tape, 19mm x 16.5 m 130 °C Max
- 3M 4918 700007 Clear High-Strength Bonding Tape 1.5 mm Thick











