Tesa ACXplus 7063 tesa ACXplus 7063 High Adhesion Black Double Sided Foam Tape, 9mm x 25 m, 0.8 mm Thick
- RS Stock No.:
- 249-6616
- Mfr. Part No.:
- 07063-00008-24
- Brand:
- Tesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.29
(exc. GST)
$20.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 36 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $18.29 |
| 15 - 39 | $17.57 |
| 40 + | $16.83 |
*price indicative
- RS Stock No.:
- 249-6616
- Mfr. Part No.:
- 07063-00008-24
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Foam Tape | |
| Width | 9mm | |
| Thickness | 0.8mm | |
| Length | 25m | |
| Backing Material | Acrylic Foam | |
| Colour | Black | |
| Adhesion Strength | 40N/cm | |
| Trade Name | tesa ACXplus 7063 High Adhesion | |
| Adhesive Material | Tackified Acrylic | |
| Model Number | ACXplus 7063 | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | UL Standard 746C, UL Standard 879 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Foam Tape | ||
Width 9mm | ||
Thickness 0.8mm | ||
Length 25m | ||
Backing Material Acrylic Foam | ||
Colour Black | ||
Adhesion Strength 40N/cm | ||
Trade Name tesa ACXplus 7063 High Adhesion | ||
Adhesive Material Tackified Acrylic | ||
Model Number ACXplus 7063 | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals UL Standard 746C, UL Standard 879 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Tesa Double Sided Foam Tape, 9mm Width, 0.8mm Thickness - 07063-00008-24
This double-sided foam tape is a thin, high-performance adhesive designed for demanding industrial bonding in automation, electronics, electrical and mechanical settings. It provides a discreet bonding solution where a low-profile, permanent joint is required and performs reliably under elevated temperatures and electrical environment considerations.
Features and Benefits:
• Tackified acrylic adhesive delivers strong initial grab and handling
• Acrylic foam backing provides uniform stress distribution
• Adhesion strength of 40 N/cm supports heavy-duty joins
• Maximum operating temperature 170°C enables heat-resistant bonds
• UL 746C and UL 879 approvals assist specification in safety-focused projects
• Acrylic foam backing provides uniform stress distribution
• Adhesion strength of 40 N/cm supports heavy-duty joins
• Maximum operating temperature 170°C enables heat-resistant bonds
• UL 746C and UL 879 approvals assist specification in safety-focused projects
Applications
• Suitable for metal-to-plastic bonding in enclosure assemblies
• Ideal for mounting signage and panels in production lines
• Used for attaching components in electronic housings
• Can be used for joining trim and fascia in electrical cabinets
• Ideal for mounting signage and panels in production lines
• Used for attaching components in electronic housings
• Can be used for joining trim and fascia in electrical cabinets
What backing material is used to manage shear loads?
The product uses an acrylic foam backing that evens out stress across bonded surfaces to improve shear performance.
How does the adhesive behave during initial assembly?
The tackified acrylic formulation provides immediate tack for positioning and short-term retention before full cure.
What colour and form factor should I expect for discreet installations?
The tape is supplied in black foam form, suited to concealed joints and visible-edge applications.
What are the roll dimensions available for continuous production use?
The roll provides a continuous length of 25 m to accommodate extended runs without frequent changes.
Related links
- Tesa ACXplus 7063 tesa ACXplus 7063 High Adhesion Deep Black Double Sided Foam Tape 0.8 mm Thick
- Tesa ACXplus 7063 Tesa ACXplus 7063 Deep Black Double Sided Foam Tape 0.8 mm Thick
- Tesa ACXplus 7063 Tesa ACXplus 7063 Deep Black Double Sided Foam Tape 0.8 mm Thick
- Tesa ACXplus 7063 Tesa ACXplus 7063 Black Double Sided PE Foam Tape 0.8 mm Thick
- Tesa ACXplus 7063 Tesa ACXplus 7063 Black Double Sided PE Foam Tape 0.8 mm Thick
- Tesa ACXplus 7078 Tesa ACXplus 7078 Black Foam Tape 2 mm Thick
- Tesa ACXplus 7074 Tesa ACXplus 7074 Black Foam Tape 1 mm Thick
- Tesa 7063 Tesa Black Tape 24N/cm, Acrylic Foam Backing
