Tesa ACXplus 7063 ACXplus 7063 Black Double Sided Foam Tape, 25mm x 25 m, 800 μm Thick

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$164.61

(exc. GST)

$181.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$164.61-
15 - 39$158.033%
40 +$151.467%

*price indicative

RS Stock No.:
249-6619
Mfr. Part No.:
07063-00012-24
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Double Sided Foam Tape

Width

25mm

Thickness

800μm

Length

25m

Backing Material

Acrylic Foam

Colour

Black

Adhesion Strength

40N/cm

Trade Name

ACXplus 7063

Adhesive Material

Tackified Acrylic

Standards/Approvals

Qualified for a credit according to LEED, UL Standard 746C, UL Standard 879

Model Number

ACXplus 7063

Maximum Operating Temperature

170°C

RoHS Status: Exempt

COO (Country of Origin):
ES

Tesa Double Sided Foam Tape, 25mm Width, 0.8mm Thickness - 07063-00012-24


This double-sided foam tape provides a cushioned, high-adhesion bonding solution for permanent mounting and structural joining in industrial settings. It combines a pressure-sensitive tackified acrylic adhesive with an acrylic foam backing to deliver immediate holding and Durable load distribution where point-fixing is unsuitable. The tape performs across elevated temperatures and carries approvals relevant to electrical and construction contexts.

Features and Benefits:


• High peel and shear strength supporting demanding loads with 40N/cm adhesion
• Thin profile for discreet bonds and minimal gap filling at 0.8mm thickness
• Heat tolerance enabling service in hot environments up to 170°C
• Robust acrylic foam backing for stress distribution and vibration damping
• Tackified acrylic adhesive ensuring Rapid initial tack for quick assembly
• Available in black for concealed, low-visibility joints

Applications


• Suitable for bonding metal panels in automation enclosures
• Ideal for permanent mounting of control electronics housings
• Used for attaching trim and glazing in electrical cabinets
• Can be used for fixing sensors and lightweight actuators
• Suitable for panel-to-frame bonding in mechanical assemblies

How does the tape behave under prolonged heat exposure?


The adhesive and foam backing retain functional adhesion at elevated temperatures up to 170°C, maintaining bond integrity for high-temperature service.

Can it substitute mechanical fasteners for structural joining?


Yes, its high adhesion and foam stress distribution enable structural bonding applications where uniform load transfer is required, meeting specific UL structural standards.

What aesthetic or concealment options does it offer?


The product is supplied in black, reducing visibility of joints in dark-coloured assemblies and behind glazing.

How is initial handling performance characterised for assembly lines?


The tackified acrylic formulation gives strong immediate tack for Rapid pick-and-place operations, reducing set-up time before full bond development.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy