- RS Stock No.:
- 205-6792
- Brand:
- RS PRO
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$21.92
(exc. GST)
$24.11
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $21.92 |
13 - 64 | $21.32 |
65 + | $17.55 |
- RS Stock No.:
- 205-6792
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Cogged Wedge Belt
Introducing the range of RS PRO Cogged Wedge Belts, ideal for applications that require optimum performance under more demanding conditions. The narrower design combined with the cogged slots and deeper cushioning allows for more compact, higher power and heavier-duty drives, in comparison to V belts. In addition to this, the RS PRO belts offer low slip, higher efficiency and longer service life, meaning less downtime for inspection, maintenance and repairs.
Features and Benefits:
- The high-quality RS PRO Cogged Wedge Belts are ideal for applications that require optimum performance and long service life under more demanding conditions
- By using a narrower design with cogged cushions, this belt offers more a compact, higher power and heavier duty drive than other types of belts
- The multi-layered industrial fabric supports tension cords to encourage effortless flexibility and cooler running, providing longer service life
- In addition to this, the increased power capacity compared to standard V belts allows for space and weight saving drives, that result in in significant cost savings
- Thanks to the optimal cog pattern, the belt can sustain higher dynamic power transmissions and reduced bending stresses
- This RS PRO cogged belt is suitable for transmitting the same power with fewer belts, or even extending the drive life of auxiliary components
Applications:
Cogged belts are a type of belt that have slots that run horizontally to the belts length to increase the flexibility and service life of it. Because they are more flexible than standard belts, they generally run cooler and have a better coefficient of friction which reduces the chance of belt slip, improve the service life of the belt, as well as the auxiliary pulleys that are being run by it, and can often tolerate applications where belt speeds are high. Cogged belts are now a commonly used component in:
- Automotive maintenance and repair
- Mining and quarrying
- Packaging
- Material handling
- Processing industries
- HVAC
Standards and Certifications:
- ISO 4184
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Length | 1700mm |
Top Width | 9.7mm |
Belt Section | XPZ |
Inside Length | 1624mm |
Height | 8mm |
Minimum Pulley Diameter | 50mm |
Series | XP |
Material | Rubber |
Outer Length | 1713mm |
Minimum Operating Temperature | -40°C |
Datum Length | 1700mm |
Maximum Operating Temperature | +70°C |
Related links
- Contitech Drive Belt, belt section XPZ, 1700mm Length
- OPTIBELT Drive Belt, belt section XPZ, 1700mm Length
- SKF Wedge Belt, belt section XPZ, 1700mm Length
- RS PRO Drive Belt, belt section B, 1700mm Length
- RS PRO Drive Belt, belt section XPB, 1700mm Length
- RS PRO Drive Belt, belt section SPZ, 1700mm Length
- RS PRO Drive Belt, belt section SPB, 1700mm Length
- RS PRO Drive Belt, belt section XPA, 1700mm Length