Tesa ACXplus 7063 ACXplus 7063 Black Double Sided PE Foam Tape, 12mm x 25 m, 800 μm Thick

Subtotal (1 unit)*

$72.04

(exc. GST)

$79.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.04

*price indicative

RS Stock No.:
207-414
Mfr. Part No.:
07063-00009-22
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Double Sided PE Foam Tape

Width

12mm

Thickness

800μm

Length

25m

Backing Material

Acrylic Foam

Colour

Black

Adhesion Strength

13N/cm

Single/Double Sided

Double Sided

Trade Name

ACXplus 7063

Adhesive Material

Acrylic

Tensile Strength

6N/cm

Standards/Approvals

RoHS Status:Exempt

Maximum Operating Temperature

170°C

Model Number

ACXplus 7063

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Double-sided acrylic foam tape designed for bonding of 'hard-to-bond-materials' such as powder coatings or plastic materials. Even in combinations of such materials, this product provides advanced safety due to its innovative product design. It i

High adhesion level

Resistance to plasticizer migration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy