Tesa 62932 62932 Black Foam Tape 50 m, 500 μm Thick
- RS Stock No.:
- 207-791
- Mfr. Part No.:
- 62932-00001-00
- Brand:
- Tesa
Subtotal (1 unit)*
$72.70
(exc. GST)
$79.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.70 |
*price indicative
- RS Stock No.:
- 207-791
- Mfr. Part No.:
- 62932-00001-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Foam Tape | |
| Thickness | 500μm | |
| Length | 50m | |
| Backing Material | Polyethylene Foam | |
| Colour | Black | |
| Adhesion Strength | 17N/cm | |
| Single/Double Sided | Double Sided | |
| Trade Name | 62932 | |
| Adhesive Material | Tackified Acrylic | |
| Tensile Strength | 8N/cm | |
| Standards/Approvals | ISO 10993-10, ISO 10993-5, UL | |
| Maximum Operating Temperature | 80°C | |
| Model Number | 62932 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Foam Tape | ||
Thickness 500μm | ||
Length 50m | ||
Backing Material Polyethylene Foam | ||
Colour Black | ||
Adhesion Strength 17N/cm | ||
Single/Double Sided Double Sided | ||
Trade Name 62932 | ||
Adhesive Material Tackified Acrylic | ||
Tensile Strength 8N/cm | ||
Standards/Approvals ISO 10993-10, ISO 10993-5, UL | ||
Maximum Operating Temperature 80°C | ||
Model Number 62932 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Foam Tape, 0.50mm Thickness, Black - 62932-00001-00
This foam tape provides a low-profile adhesive solution for joining and gasketing tasks in environments where a thin bond is required. It combines a closed-cell polyethylene foam carrier with a tackified acrylic adhesive to deliver consistent shear and peel performance for general-purpose mounting and sealing applications. The product is supplied as a long roll to support extended runs and repetitive use.
Features and Benefits:
• 17N/cm adhesion for strong immediate bond strength
• 8N/cm tensile strength for elevated resistance to separation
• Tackified acrylic adhesive for improved surface wet-out
• 80°C maximum operating temperature for thermal endurance
• Double-sided format enabling bonding on both surfaces
• 8N/cm tensile strength for elevated resistance to separation
• Tackified acrylic adhesive for improved surface wet-out
• 80°C maximum operating temperature for thermal endurance
• Double-sided format enabling bonding on both surfaces
Applications
• Suitable for panel bonding in Compact assemblies
• Ideal for low-profile gasketing where clearance is limited
• Used with display trims and nameplate attachment
• Can be used for lightweight component mounting in warm environments
• Ideal for low-profile gasketing where clearance is limited
• Used with display trims and nameplate attachment
• Can be used for lightweight component mounting in warm environments
What backing material provides cushioning and gap filling?
A polyethylene foam carrier supplies compressibility and conforms to uneven surfaces.
How long is each roll and how does that affect usage?
Each roll measures 50 m in length, allowing extended coverage for multiple assembly tasks.
What standards and approvals are associated with its biocompatibility and safety?
It holds ISO 10993-10 and ISO 10993-5 classifications and is UL approved.
What is the adhesive construction and its practical advantage?
The adhesive is a tackified acrylic formulation which improves initial tack and maintains adhesion over time.
Related links
- Tesa 62510 Tesa 62510 Black Foam Tape 1 mm Thick
- Tesa 62934 White Adhesive Foam Tape 0.8 mm Thick
- Tesa 4952 Tesa 4952 White Adhesive Foam Tape 1.15 mm Thick
- Tesa 62510 Tesa 62510 White Double Sided PE Foam Tape 1 mm Thick
- Tesa Tesa 60805 Blue Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- Tesa Tesa 51608 Black Polyethylene Terephthalate PET Fleece Wire Harness Tape, 19mm x 25 m
- Tesa Tesa PRO Mounting Ultra Strong White Double Sided Tape Polyethylene Foam Backing, 19mm x 5 m
- Tesa 4957 White Adhesive Foam Tape 1100 μm Thick
