Tesa 60805 Blue Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
271-2798
Mfr. Part No.:
60805-00001-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Electrical Tape

Colour

Blue

Width

19mm

Length

20m

Backing Material

Polyvinyl Chloride Film

Thickness

180μm

Maximum Operating Temperature

20°C

Trade Name

60805

Minimum Operating Temperature

20°C

Standards/Approvals

No

Tensile Strength

40N/cm

COO (Country of Origin):
TW
The Tesa PVC electrical tape has 180 micrometre total thickness. This tape is used to electrically insulate joints and splices in wire and cables.

Plasticised PVC

Flame retardant

PVC film backing material

Complies with AS 1621.3 1988

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy