Tesa PRO 66792 White Double Sided Tape, Polyethylene Foam Backing, 19mm x 5 m
- RS Stock No.:
- 664-938
- Mfr. Part No.:
- 66792-00001-00
- Brand:
- Tesa
Subtotal (1 unit)*
$56.33
(exc. GST)
$61.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 175 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.33 |
*price indicative
- RS Stock No.:
- 664-938
- Mfr. Part No.:
- 66792-00001-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Double Coated Tape | |
| Backing Material | Polyethylene Foam | |
| Product Type | Double Sided Tape | |
| Width | 19mm | |
| Length | 5m | |
| Thickness | 1μm | |
| Colour | White | |
| Adhesive Material | Synthetic Rubber | |
| Trade Name | PRO 66792 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Double Coated Tape | ||
Backing Material Polyethylene Foam | ||
Product Type Double Sided Tape | ||
Width 19mm | ||
Length 5m | ||
Thickness 1μm | ||
Colour White | ||
Adhesive Material Synthetic Rubber | ||
Trade Name PRO 66792 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Strongest mounting tape is suitable for fastening objects, both securely and permanently. The tesa PRO Mounting Ultra Strong is capable of holding objects weighing up to 10 kg per 10 cm and even compensates slight unevenness on surfaces.
For indoor and outdoor use
Reliable hold without any permanent holes
Easy to use
Related links
- Tesa Tesa PRO Mounting Outdoor Transparent Double Sided Tape Acrylic Backing, 19mm x 5 m
- Tesa Tesa PRO 66952 White Double Sided Tape Polyethylene Foam Backing, 19mm x 5 m
- Tesa Tesa PRO 66714 White Double Sided Tape Polyethylene Foam Backing, 9mm x 5 m
- Tesa Tesa PRO Mounting Transparent Transparent Double Sided Tape Polyethylene Terephthalate
- Tesa 04934-00001-00 04934 White Double Sided Tape 24N/cm 35N/cm 38mm x 25 m
- Tesa White Double Sided Tape 5N/cm 80N/cm 19mm x 50 m
- Tesa White Double Sided Tape 17N/cm 12N/cm 19mm x 50 m
- Tesa 4970 Tesa Fix White Double Sided Plastic Tape 13.6N/cm 38N/cm 19mm x
