- RS Stock No.:
- 273-1323
- Mfr. Part No.:
- MRN32
- Brand:
- HPM
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$8.91
(exc. GST)
$9.80
(inc. GST)
Units | Per unit |
1 + | $8.91 |
- RS Stock No.:
- 273-1323
- Mfr. Part No.:
- MRN32
- Brand:
- HPM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HK
Product Details
The HPM nelson circular tri-phosfluorescent lamp colour is natural white for crisp, clean colour.
Triphosphorous for high light output
12 months warranty
12 months warranty
Specifications
Attribute | Value |
---|---|
Wattage | 32 W |
Shape | Circular |
Length Imperial | 0.98ft |
Length Metric | 300mm |
Lamp Size | T5 |
Lamp Base | T8 |
Colour Tone | White |