- RS Stock No.:
- 273-1322
- Mfr. Part No.:
- MRN22
- Brand:
- HPM
Stocked by manufacturer – available for delivery 23/05/2024
Added
Price (ex. GST) Each
$8.90
(exc. GST)
$9.79
(inc. GST)
Units | Per unit |
1 + | $8.90 |
- RS Stock No.:
- 273-1322
- Mfr. Part No.:
- MRN22
- Brand:
- HPM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HK
Product Details
The HPM nelson circular tri-phosfluorescent lamp colour is natural white for crisp, clean colour.
Triphosphorous for high light output
12 months warranty
12 months warranty
Specifications
Attribute | Value |
---|---|
Wattage | 22 W |
Shape | Circular |
Length Imperial | 0.65ft |
Length Metric | 200mm |
Lamp Size | T9 |
Lamp Base | T8 |
Colour Tone | White |