- RS Stock No.:
- 273-1313
- Mfr. Part No.:
- M5R40NC
- Brand:
- HPM
Stocked by manufacturer – available for delivery 23/05/2024
Added
Price (ex. GST) Each
$34.46
(exc. GST)
$37.91
(inc. GST)
Units | Per unit |
1 + | $34.46 |
- RS Stock No.:
- 273-1313
- Mfr. Part No.:
- M5R40NC
- Brand:
- HPM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HK
Product Details
The HPM nelson fluorescent lamp is a natural colour lamp with a rated life of up to 10000 hours.
It is natural in colour
Circular T5 fluorescent lamp
Circular T5 fluorescent lamp
Specifications
Attribute | Value |
---|---|
Wattage | 40 W |
Shape | Circular |
Length Imperial | 1.3ft |
Length Metric | 400mm |
Lamp Size | T5 |
Lamp Base | T5 |
Colour Tone | White |