- RS Stock No.:
- 273-1324
- Mfr. Part No.:
- MRN40
- Brand:
- HPM
Stocked by manufacturer – available for delivery 23/05/2024
Added
Price (ex. GST) Each
$13.39
(exc. GST)
$14.73
(inc. GST)
Units | Per unit |
1 + | $13.39 |
- RS Stock No.:
- 273-1324
- Mfr. Part No.:
- MRN40
- Brand:
- HPM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HK
Product Details
The Legrand nelson circular tri-phosfluorescent lamp colour is natural white for crisp, clean colour.
Wattage 40 watt
12 months warranty
12 months warranty
Specifications
Attribute | Value |
---|---|
Wattage | 40 W |
Shape | Circular |
Length Imperial | 1.3ft |
Length Metric | 400mm |
Lamp Size | T8 |
Lamp Base | T8 |
Colour Tone | White |
Related links
- Osram 15 W T8 Fluorescent Tube 450mm, G13
- Osram 36 W T8 Fluorescent Tube 1200mm, G13
- Fluorescent T8/T12 Lamp Holder Snap-Fit - 26.422.1113.50
- Fluorescent T8/T12 Lamp Holder Snap-Fit - 26.290.4012.50
- Fluorescent T8 Lamp Holder Screw - 26.424.1001.50
- Fluorescent T8/T12 Lamp Holder Snap-Fit - 26.308.1125.50
- HPM 22 W T9 Fluorescent Tube T8
- HPM 32 W T5 Fluorescent Tube T8