- RS Stock No.:
- 248-8408
- Mfr. Part No.:
- EV1043
- Brand:
- ABB
On back order for despatch 27/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$512.83
(exc. GST)
$564.11
(inc. GST)
Units | Per unit |
1 + | $512.83 |
- RS Stock No.:
- 248-8408
- Mfr. Part No.:
- EV1043
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB fluorescent lamp complete with magnetic support is suitable for modular boards -system pro E power. Material used aluminium.
Width 355 mm
Specifications
Attribute | Value |
---|---|
Wattage | 11 W |
Length Metric | 0.075mm |