- RS Stock No.:
- 248-8407
- Mfr. Part No.:
- EV1040
- Brand:
- ABB
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$260.91
(exc. GST)
$287.00
(inc. GST)
Units | Per unit |
1 + | $260.91 |
- RS Stock No.:
- 248-8407
- Mfr. Part No.:
- EV1040
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB fluorescent lamp 8W-230V is suitable for modular boards -system pro E power. Material used Aluminium.
Width 342 mm
Specifications
Attribute | Value |
---|---|
Wattage | 8 W |
Length Metric | 0.085mm |