- RS Stock No.:
- 273-1311
- Mfr. Part No.:
- M5R22NC
- Brand:
- HPM
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$26.92
(exc. GST)
$29.61
(inc. GST)
Units | Per unit |
1 + | $26.92 |
- RS Stock No.:
- 273-1311
- Mfr. Part No.:
- M5R22NC
- Brand:
- HPM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HK
Product Details
The HPM nelson fluorescent lamp is a natural colour lamp with a rated life of up to 10000 hours.
It is natural in colour
Circular T5 fluorescent lamp
Circular T5 fluorescent lamp
Specifications
Attribute | Value |
---|---|
Wattage | 22 W |
Shape | Circular |
Length Imperial | 0.65ft |
Length Metric | 200mm |
Lamp Size | T5 |
Lamp Base | T5 |
Colour Tone | White |
Related links
- Lamp Testers
- Osram 13 W T5 Fluorescent Tube 530mm, G5
- Osram 14 W T5 Fluorescent Tube 550mm, G5
- Fluorescent T5 Lamp Holder Snap-Fit - 26.620.2001.50
- LEDVANCE LED TUBE T5 HF P 2800 lm 18 W LED Tube Light 4.75ft (1449mm)
- HPM 32 W T5 Fluorescent Tube 300mm, T5
- Osram 8 W T5 Fluorescent Tube 300mm, G5
- Crouzet Brushed DC Motor 24 V dc 3070 rpm, 6mm Shaft Diameter