- RS Stock No.:
- 241-0662
- Mfr. Part No.:
- DF20
- Brand:
- HPM
Stocked by manufacturer – available for delivery 23/05/2024
Added
Price (ex. GST) Each
$8.04
(exc. GST)
$8.84
(inc. GST)
Units | Per unit |
1 + | $8.04 |
- RS Stock No.:
- 241-0662
- Mfr. Part No.:
- DF20
- Brand:
- HPM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The HPM Fluorescent accessory starter white universal with 4w to 22w rating.
Fluorescent starter
For twin series circuits
1 Year warranty
For twin series circuits
1 Year warranty
Specifications
Attribute | Value |
---|---|
Type | Starter |
Wattage | 4 → 22 W |
Voltage Rating | 230 → 240 V |
Number of Pins | 2 |
Length | 40 mm |
Diameter | 20mm |
Related links
- RS PRO 12 W Circular Fluorescent Tubes G10Q
- 35 → 70 W Lighting Ignitor HPS, Metal Halide
- HPM 40 W T5 Fluorescent Tube T5
- Philips Lighting SX72 Lighting Starter 35 W 55 W, 114.5 mm length
- HPM 22 W T5 Fluorescent Tube T5
- HPM 40 W T8 Fluorescent Tube T8
- ABB 11 W Fluorescent Tube, 0.075mm
- ABB 8 W Fluorescent Tube, 0.085mm