ifm electronic SF5 Series Modular Flow Monitoring Flow Sensor for Liquid, 200cm/s, 3 cm/s Min, 300cm³/s Max
- RS Stock No.:
- 456-3050
- Mfr. Part No.:
- SF5350
- Brand:
- ifm electronic
Subtotal (1 unit)*
$399.69
(exc. GST)
$439.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $399.69 |
*price indicative
- RS Stock No.:
- 456-3050
- Mfr. Part No.:
- SF5350
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Modular Flow Monitoring | |
| Minimum Flow Rate | 200cm/s, 3cm/s | |
| Maximum Flow Rate | 300cm³/s | |
| Housing Material | Stainless Steel | |
| Connection Type | M18 x 1.5 | |
| Maximum Pressure | 300bar | |
| Minimum Media Temperature | -25°C | |
| IP Rating | IP67 | |
| Maximum Media Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN IEC 68-2-6, DIN IEC 68-2-27 | |
| Series | SF5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Modular Flow Monitoring | ||
Minimum Flow Rate 200cm/s, 3cm/s | ||
Maximum Flow Rate 300cm³/s | ||
Housing Material Stainless Steel | ||
Connection Type M18 x 1.5 | ||
Maximum Pressure 300bar | ||
Minimum Media Temperature -25°C | ||
IP Rating IP67 | ||
Maximum Media Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN IEC 68-2-6, DIN IEC 68-2-27 | ||
Series SF5 | ||
- COO (Country of Origin):
- DE

Flow sensors type SF5
In applications where it is not possible to use flow sensors with integrated evaluation, sensors are used with evaluation units. Examples include hazardous areas, confined spaces or if flow values are to be indicated in a decentralised manner. Sensors with ceramic housing can be used in aggressive media.;The product range comprises evaluation units for control cabinet installation or local mounting. Depending on the unit, it is possible to monitor flow, temperature and/or wire break. All units indicate the flow with an LED bar graph.;The evaluation units for local mounting are connected to the flow sensor directly at the measuring point using an M12 connector.;Sensors and evaluation systems are designed and approved for use in hazardous areas according to the applicable directives.
Features and Benefits
• Reliable monitoring of liquids and gases in pipes;• For connection to an evaluation unit;• Very high-pressure resistance;• Simple process connection via adapter;• Robust design for use in harsh industrial environments
Product Application Information
High-Temperature range; Liquid, Gases.
Related links
- ifm electronic SF5 Series Modular Flow Monitoring Flow Sensor for Liquid 3 cm/s Min, 300cm³/s Max
- Turck FCS Series Remote Sensor Flow Sensor for Liquid 3 cm/s Min, 300cm/s Max
- Turck FCS Series Remote Sensor Flow Sensor for Gas 1cm/s 3 cm/s Min, 300cm³/s Max
- SICK FTS Series Flow Switch Flow Switch for Liquid 300cm/s Max
- ifm electronic SF6201 Series Flow Sensor Flow Sensor for Liquid 300cm/s Max
- SICK FTS Series Flow Switch Flow Sensor for Liquid 300cm/s Max
- WIKA FSD-3 Series Flow Sensor for Liquid 300cm/s Max
- ifm electronic SI0521 Series Flow Monitor Flow Sensor for Liquid 300cm/s Max
