WIKA FSD-3 Series Flow Sensor for Liquid, 5cm/s Min, 300cm/s Max
- RS Stock No.:
- 205-1293
- Mfr. Part No.:
- 45832790
- Brand:
- WIKA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-1293
- Mfr. Part No.:
- 45832790
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Minimum Flow Rate | 5cm/s | |
| Maximum Flow Rate | 300cm/s | |
| Series | FSD-3 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Minimum Flow Rate 5cm/s | ||
Maximum Flow Rate 300cm/s | ||
Series FSD-3 | ||
- COO (Country of Origin):
- DE
The WIKA FSD-3 electronic flow switch with digital display for monitoring the flow of liquid media.
Reliable flow monitoring of liquid media
Switching and analogue outputs for flow, temperature and diagnostics
Easily parameter sable via the local display
Free from wear, without any moving parts in the medium
Related links
- ifm electronic SF5 Series Modular Flow Monitoring Flow Sensor for Liquid 3 cm/s Min, 300cm³/s Max
- SICK FTS Series Flow Switch Flow Switch for Liquid 300cm/s Max
- ifm electronic SF6201 Series Flow Sensor Flow Sensor for Liquid 300cm/s Max
- SICK FTS Series Flow Switch Flow Sensor for Liquid 300cm/s Max
- ifm electronic SI0521 Series Flow Monitor Flow Sensor for Liquid 300cm/s Max
- ifm electronic SI0550 Series Flow Monitor Flow Sensor for Liquid 300cm/s Max
- Turck FCS Series Remote Sensor Flow Sensor for Liquid 3 cm/s Min, 300cm/s Max
- Turck FCS Series Remote Sensor Flow Sensor for Gas 1cm/s 3 cm/s Min, 300cm³/s Max
