ifm electronic SI0521 Series Flow Monitor Flow Sensor for Liquid, 3cm/s Min, 300cm/s Max
- RS Stock No.:
- 596-272
- Mfr. Part No.:
- SI0521
- Brand:
- ifm electronic
Subtotal (1 unit)*
$815.71
(exc. GST)
$897.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $815.71 |
*price indicative
- RS Stock No.:
- 596-272
- Mfr. Part No.:
- SI0521
- Brand:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Flow Monitor | |
| Minimum Flow Rate | 3cm/s | |
| Maximum Flow Rate | 300cm/s | |
| Housing Material | 316L Stainless Steel | |
| Connection Type | M18 x 1.5 Internal Thread | |
| Maximum Pressure | 30MPa | |
| Minimum Media Temperature | -20°C | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Media Temperature | 100°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 61000-4-5 Surge, DIN EN 61000-4-4 Burst, DIN EN 61000-4-6 HF conducted, DIN EN 60068-2-27, DIN EN 61000-4-3 HF radiated, DIN EN 61000-4-2 ESD | |
| Series | SI0521 | |
| Current Rating | 250mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Flow Monitor | ||
Minimum Flow Rate 3cm/s | ||
Maximum Flow Rate 300cm/s | ||
Housing Material 316L Stainless Steel | ||
Connection Type M18 x 1.5 Internal Thread | ||
Maximum Pressure 30MPa | ||
Minimum Media Temperature -20°C | ||
IP Rating IP67 | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Media Temperature 100°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 61000-4-5 Surge, DIN EN 61000-4-4 Burst, DIN EN 61000-4-6 HF conducted, DIN EN 60068-2-27, DIN EN 61000-4-3 HF radiated, DIN EN 61000-4-2 ESD | ||
Series SI0521 | ||
Current Rating 250mA | ||
- COO (Country of Origin):
- RO
Related links
- ifm electronic SI0550 Series Flow Monitor Flow Sensor for Liquid 300cm/s Max
- ifm electronic SF6201 Series Flow Sensor Flow Sensor for Liquid 300cm/s Max
- SICK FTS Series Flow Switch Flow Switch for Liquid 300cm/s Max
- SICK FTS Series Flow Switch Flow Sensor for Liquid 300cm/s Max
- WIKA FSD-3 Series Flow Sensor for Liquid 300cm/s Max
- ifm electronic SF5 Series Modular Flow Monitoring Flow Sensor for Liquid 3 cm/s Min, 300cm³/s Max
- Turck FCS Series Remote Sensor Flow Sensor for Liquid 3 cm/s Min, 300cm/s Max
- Turck FCS Series Remote Sensor Flow Sensor for Gas 1cm/s 3 cm/s Min, 300cm³/s Max
