Festo SFAW Series Flow Sensor Flow Sensor for Liquid, 1.8L/min Min, 32L/min Max
- RS Stock No.:
- 288-8265
- Mfr. Part No.:
- SFAW-32T-X-E-PNLK-PNVBA-M12
- Brand:
- Festo
Subtotal (1 unit)*
$1,079.57
(exc. GST)
$1,187.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,079.57 |
*price indicative
- RS Stock No.:
- 288-8265
- Mfr. Part No.:
- SFAW-32T-X-E-PNLK-PNVBA-M12
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 1.8L/min | |
| Maximum Flow Rate | 32L/min | |
| Housing Material | Reinforced Polyamide | |
| Connection Type | Plug, M12 x 1 | |
| Maximum Pressure | 12bar | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65 | |
| Maximum Media Temperature | 90°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAW | |
| Standards/Approvals | RCM, UK instructions for EMC, EU RoHS Directive, EU EMC Directive, CE mark (see declaration of conformity), c UL us (OL), UK RoHS instructions | |
| Current Rating | 100mA | |
| Model Number | 8036888 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 1.8L/min | ||
Maximum Flow Rate 32L/min | ||
Housing Material Reinforced Polyamide | ||
Connection Type Plug, M12 x 1 | ||
Maximum Pressure 12bar | ||
Maximum Supply Voltage 30V dc | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65 | ||
Maximum Media Temperature 90°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAW | ||
Standards/Approvals RCM, UK instructions for EMC, EU RoHS Directive, EU EMC Directive, CE mark (see declaration of conformity), c UL us (OL), UK RoHS instructions | ||
Current Rating 100mA | ||
Model Number 8036888 | ||
- COO (Country of Origin):
- BG
Related links
- Festo SFAW Series Flow Sensor Flow Sensor for Liquid 32L/min Max
- Festo SFAW Series Flow Sensor for Liquid 32L/min Max
- Festo SFAW Series Flow Sensor Flow Sensor for Liquid 100L/min Max
- Festo Flow Controller SFAW, 8036876
- Festo Plug Flow Controller SFAW, 8036878
- ifm electronic SV5051 Series Vortex Flow Meter Flow Meter for Coolants 32L/min Max
- ifm electronic SV5151 Series Vortex Flow Meter Flow Meter for Water 32L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 3000L/min Max
