Festo SFAM Series Flow Sensor Flow Sensor for Air, 50L/min Min, 5000L/min Max
- RS Stock No.:
- 288-8253
- Mfr. Part No.:
- SFAM-90-5000L-M-2SV-M12
- Brand:
- Festo
Subtotal (1 unit)*
$2,893.75
(exc. GST)
$3,183.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,893.75 |
*price indicative
- RS Stock No.:
- 288-8253
- Mfr. Part No.:
- SFAM-90-5000L-M-2SV-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 50L/min | |
| Maximum Flow Rate | 5000L/min | |
| Housing Material | Polyamide Reinforced, Aluminium | |
| Connection Type | Plug | |
| Maximum Pressure | 1.6MPa | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE mark, RCM trademark, UL E322346 | |
| Series | SFAM | |
| Current Rating | 100mA | |
| Model Number | 573347 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 50L/min | ||
Maximum Flow Rate 5000L/min | ||
Housing Material Polyamide Reinforced, Aluminium | ||
Connection Type Plug | ||
Maximum Pressure 1.6MPa | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE mark, RCM trademark, UL E322346 | ||
Series SFAM | ||
Current Rating 100mA | ||
Model Number 573347 | ||
- COO (Country of Origin):
- BG
The Festo Flow sensor is a high-quality device designed for monitoring compressed air and nitrogen. With a maximum flow rate of 5000 litres per minute and a supply voltage range of DC 15 V to 30 V, this sensor ensures accurate measurements in various industrial applications.
Thermal measurement method for precise volume flow rate calculation
Operating pressure range of 1.6 MPa or 16 bar suitable for diverse environments
Robust die-cast aluminium and PA-reinforced material construction for durability
Provides two PNP or NPN switching outputs for flexible operation
Analogue output range of 0-10 V for easy integration with control systems
High accuracy of flow rate measurement with ±3% o.m.v. and 0.3% FS
Related links
- Festo SFAM Series Flow Sensor Flow Sensor for Air 5000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 500L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 15000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 10000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 3000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 10000L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 10L/min Max
