Festo SFAB Series Flow Sensor for Air, 2 l/min Min, 200 L/min Max
- RS Stock No.:
- 288-8224
- Mfr. Part No.:
- SFAB-200U-HQ10-2SA-M12
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$986.57
(exc. GST)
$1,085.23
(inc. GST)
- RS Stock No.:
- 288-8224
- Mfr. Part No.:
- SFAB-200U-HQ10-2SA-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 2 l/min | |
| Maximum Flow Rate | 200 L/min | |
| Supply Voltage | 15 - 30 V dc | |
| Series | SFAB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 2 l/min | ||
Maximum Flow Rate 200 L/min | ||
Supply Voltage 15 - 30 V dc | ||
Series SFAB | ||
- COO (Country of Origin):
- BG
The Festo Versatile flow sensor designed to monitor media with precision. With a maximum pressure of 10 bar and a wide operating temperature range of 0°C to 50°C, this flow sensor ensures accurate measurements in various conditions.
Thermal measurement method for precise readings
Wide flow rate measuring range from 2 l/min to 200 l/min
Dual PNP or NPN switching output for flexibility
Analog output of 4-20 mA for easy integration with systems
Robust construction with PA-reinforced housing for durability
Easy installation with M12x1, A-coded connection type
Wide flow rate measuring range from 2 l/min to 200 l/min
Dual PNP or NPN switching output for flexibility
Analog output of 4-20 mA for easy integration with systems
Robust construction with PA-reinforced housing for durability
Easy installation with M12x1, A-coded connection type
Related links
- Festo SFAB Series Flow Sensor for Air 200 L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 200L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Gas 2L/min 200L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 600L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 1000L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Air 200L/min Max
- Festo SFAB Series Flow Sensor Flow Controller 200L/min Max
- Festo SFAB Series Flow Sensor for Air 50 L/min Max

