Endress+Hauser Proline Promag H 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid, 0.06m³/min Min, 600m³/h Max

Subtotal (1 unit)*

$4,821.26

(exc. GST)

$5,303.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,821.26

*price indicative

RS Stock No.:
287-1583
Mfr. Part No.:
5HBB04-AAAEBKA0A00000AA1
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Flow Meter

Media Monitored

Liquid

Device Type

Electromagnetic Flow Sensor

Minimum Flow Rate

0.06m³/min

Maximum Flow Rate

600m³/h

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Series

Proline Promag H 10

Standards/Approvals

No

COO (Country of Origin):
FR
The ENDRESS+HAUSER Promag H is the preferred sensor for hygienic applications in the food and beverage and life sciences industries. With its straightforward hard- and software design, Promag H 10 simplifies every step in its life cycle from engineering to servicing at usual quality. Heartbeat Technology ensures measurement reliability and enables extension of recalibration cycles.

Operation with mobile devices and SmartBlue app or display with touch screen

No pressure loss due to cross section constriction

Maintenance-free no moving parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy