Endress+Hauser Proline Promag P 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid, 4m³/min Min, 9600m³/h Max

Subtotal (1 unit)*

$5,530.36

(exc. GST)

$6,083.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,530.36

*price indicative

RS Stock No.:
287-1592
Mfr. Part No.:
5PBB15-AAEADBKA0AED5KHAA1
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Media Monitored

Liquid

Product Type

Flow Meter

Device Type

Electromagnetic Flow Sensor

Minimum Flow Rate

4m³/min

Maximum Flow Rate

9600m³/h

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Series

Proline Promag P 10

COO (Country of Origin):
FR
The ENDRESS+HAUSER Proline Promag P 10 is an electromagnetic flowmeter for chemical and process applications with corrosive liquids and high medium temperatures. The bidirectional measuring principle is virtually independent of pressure, density, temperature and viscosity.

Versions with touchscreen or the Endress+Hauser SmartBlue app enable easy operation

Optional Heartbeat Technology ensures measurement reliability

Allows extension of recalibration cycles for enhanced efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy