SMC PF2A551 Series Flow Sensor Flow Sensor for Air, 50L/min Min, 500L/min Max

Subtotal (1 unit)*

$863.53

(exc. GST)

$949.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$863.53

*price indicative

RS Stock No.:
402-818
Mfr. Part No.:
PF2A551-F04N-1
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Media Monitored

Air

Product Type

Flow Sensor

Device Type

Flow Sensor

Minimum Flow Rate

50L/min

Housing Material

Aluminium Alloy

Maximum Flow Rate

500L/min

Maximum Pressure

1.0MPa

Maximum Supply Voltage

24V dc

Minimum Media Temperature

0°C

IP Rating

IP40, IP65

Maximum Media Temperature

50°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, CE/UKCA

Series

PF2A551

COO (Country of Origin):
JP
The SMC Series PF2A Flow switch is designed for an air. Flow rate setting and monitoring are possible with the digital display. Integrated and remote type displays are available for different types of application. Water resistant construction is used conforming to IP65 protection. Switching from real time flow rate to accumulated flow is possible.

Digital air flow meter with remote sensor

Model with integrated display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy