EMERSON – AVENTICS AF2 Series Air Flow Monitor Flow Sensor for Air, Gas, 22L/min Min, 6490L/min Max
- RS Stock No.:
- 234-1109
- Mfr. Part No.:
- R412026839
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$3,549.76
(exc. GST)
$3,904.74
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,549.76 |
*price indicative
- RS Stock No.:
- 234-1109
- Mfr. Part No.:
- R412026839
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Flow Sensor | |
| Media Monitored | Air, Gas | |
| Device Type | Air Flow Monitor | |
| Minimum Flow Rate | 22L/min | |
| Housing Material | Polycarbonate, Polyamide | |
| Maximum Flow Rate | 6490L/min | |
| Connection Type | Electrical Connection Plug, 5 Pin, M12 x 1 | |
| Maximum Pressure | 16bar | |
| IP Rating | IP67, IP65 | |
| Minimum Media Temperature | -20°C | |
| Maximum Supply Voltage | 45V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Media Temperature | 60°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, CE Declaration of Conformity, UL (Underwriters Laboratories) | |
| Series | AF2 | |
| Current Rating | 175mA | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Flow Sensor | ||
Media Monitored Air, Gas | ||
Device Type Air Flow Monitor | ||
Minimum Flow Rate 22L/min | ||
Housing Material Polycarbonate, Polyamide | ||
Maximum Flow Rate 6490L/min | ||
Connection Type Electrical Connection Plug, 5 Pin, M12 x 1 | ||
Maximum Pressure 16bar | ||
IP Rating IP67, IP65 | ||
Minimum Media Temperature -20°C | ||
Maximum Supply Voltage 45V | ||
Minimum Operating Temperature -20°C | ||
Maximum Media Temperature 60°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, CE Declaration of Conformity, UL (Underwriters Laboratories) | ||
Series AF2 | ||
Current Rating 175mA | ||
- COO (Country of Origin):
- DE
The AVENTICS series AF2 are flow sensors that monitor air consumption in pneumatic systems, enabling rapid intervention in the event of leakage. The Series AF2 helps to optimize energy consumption, prevent machine downtime and cut costs.
IIoT-enabled flow sensor
Suitable for standard applications
Easy to assemble and operate
Small size for optimal use of installation space
Coloured and rotatable OLED display
Measures flow, pressure and temperature
Easy integration into maintenance units or as a stand-alone version
Integrated data logger
I/O-link and Ethernet Communication options
Related links
- EMERSON – AVENTICS AF2 Series Air Flow Monitor Flow Sensor for Air 4326L/min Max
- EMERSON – AVENTICS AF2 Series Air Flow Monitor Flow Sensor for Air 1590L/min Max
- EMERSON – AVENTICS AF2 Series Air Flow Monitor Flow Sensor for Air 2445L/min Max
- EMERSON – AVENTICS AF2 Series Air Flow Monitor Flow Sensor for Compressed Air 1630L/min Max
- EMERSON – AVENTICS For Use With CON-RD
- ifm electronic SI6600 Series Flow Monitor Flow Sensor 3000cm/s Max
- ifm electronic SI0553 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI5012 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
