EMERSON – AVENTICS AF2 Series Air Flow Monitor Flow Sensor for Compressed Air, 8L/min Min, 1630L/min Max
- RS Stock No.:
- 299-252
- Mfr. Part No.:
- R412026835
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$2,935.96
(exc. GST)
$3,229.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,935.96 |
*price indicative
- RS Stock No.:
- 299-252
- Mfr. Part No.:
- R412026835
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Flow Sensor | |
| Media Monitored | Compressed Air | |
| Device Type | Air Flow Monitor | |
| Minimum Flow Rate | 8L/min | |
| Maximum Flow Rate | 1630L/min | |
| Housing Material | Stainless Steel, ABS, Thermoplastic Elastomer, Polycarbonate | |
| Connection Type | G 1/2 | |
| Maximum Pressure | 16bar | |
| Minimum Media Temperature | -20°C | |
| Maximum Supply Voltage | 30V dc | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Media Temperature | 60°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | AF2 | |
| Current Rating | 175mA | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Flow Sensor | ||
Media Monitored Compressed Air | ||
Device Type Air Flow Monitor | ||
Minimum Flow Rate 8L/min | ||
Maximum Flow Rate 1630L/min | ||
Housing Material Stainless Steel, ABS, Thermoplastic Elastomer, Polycarbonate | ||
Connection Type G 1/2 | ||
Maximum Pressure 16bar | ||
Minimum Media Temperature -20°C | ||
Maximum Supply Voltage 30V dc | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Media Temperature 60°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series AF2 | ||
Current Rating 175mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Series AF2 flow rate sensor monitor air consumption in pneumatic systems, enabling rapid intervention in case of leakage. They help optimize energy consumption, prevent machine downtime, and reduce costs.
Housing material Polyamide or Polycarbonate
- RS Stock No. 2341108
- Mfr. Part No. R412026838
Each
$3,173.71
- RS Stock No. 2341109
- Mfr. Part No. R412026839
Each
$3,549.76
- RS Stock No. 2341107
- Mfr. Part No. R412026837
Each
$3,196.15
- RS Stock No. 0343457
- Mfr. Part No. SFAH-1B-Q4S-PNLK-PNVBA-M8
Each
$751.27
Related links
- EMERSON – AVENTICS AF2 Series Air Flow Monitor Flow Sensor for Air 2445L/min Max
- EMERSON – AVENTICS AF2 Series Air Flow Monitor Flow Sensor for Air 1590L/min Max
- EMERSON – AVENTICS AF2 Series Air Flow Monitor Flow Sensor for Air 4326L/min Max
- EMERSON – AVENTICS AF2 Series Air Flow Monitor Flow Sensor for Air 22L/min Min, 6490L/min Max
- EMERSON – AVENTICS For Use With CON-RD
- Endress+Hauser DTT35 Series Flow Monitor Flow Sensor for Liquid 3m/s Max
- ifm electronic SI6600 Series Flow Monitor Flow Sensor 3000cm/s Max
- ifm electronic SI0553 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max












