Turck FS100 Series Liquid Media Flow Sensor for Liquid, 0.18L/min Min, 18L/min Max

Subtotal (1 unit)*

$869.21

(exc. GST)

$956.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$869.21

*price indicative

RS Stock No.:
232-1029
Mfr. Part No.:
FS100-300L-30-2LI-H1141
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Flow Sensor

Media Monitored

Liquid

Device Type

Liquid Media

Minimum Flow Rate

0.18L/min

Maximum Flow Rate

18L/min

Housing Material

316L Stainless Steel

Connection Type

M12

Maximum Pressure

300bar

Minimum Media Temperature

-25°C

IP Rating

IP6

Maximum Supply Voltage

33V

Minimum Operating Temperature

-25°C

Maximum Media Temperature

85°C

Maximum Operating Temperature

85°C

Standards/Approvals

CE, cULus

Series

FS100

Current Rating

20mA, 4mA

COO (Country of Origin):
DE
The Turck flow sensor is flow monitor for liquid media and adjust flow speed via teach function. The degree of protection class is IP6K6K, IP6K7 and IP6K9K.

Screw-in adapter with process connection G1/2’’ male thread included in delivery

M18 x 1.5 female to G1/2 inch male thread

Electronics housing material/medium contact 1.4404 (316L)/1.4571 (316Ti)

Immersion depth 16.9 mm

Process value display via LED bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy