Sensirion SFM3003 Series Bi-Directional Flow Meter Flow Meter for Air, -30L/min Min, 300L/min Max
- RS Stock No.:
- 230-7725
- Mfr. Part No.:
- SFM3013-300-CL
- Brand:
- Sensirion
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 20 units)*
$4,074.74
(exc. GST)
$4,482.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 - 20 | $203.737 | $4,074.74 |
| 40 - 80 | $196.779 | $3,935.58 |
| 100 + | $190.891 | $3,817.82 |
*price indicative
- RS Stock No.:
- 230-7725
- Mfr. Part No.:
- SFM3013-300-CL
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Media Monitored | Air | |
| Product Type | Flow Meter | |
| Device Type | Bi-Directional Flow Meter | |
| Minimum Flow Rate | -30L/min | |
| Maximum Flow Rate | 300L/min | |
| Maximum Pressure | 1.3bar | |
| Maximum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SFM3003 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Media Monitored Air | ||
Product Type Flow Meter | ||
Device Type Bi-Directional Flow Meter | ||
Minimum Flow Rate -30L/min | ||
Maximum Flow Rate 300L/min | ||
Maximum Pressure 1.3bar | ||
Maximum Supply Voltage 2.7V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Series SFM3003 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CH
The Sensirion SFM3013 is a versatile, low pressure drop and bidirectional flow meter. Technically it is based on the SFM3003 solution but offers a superior stability against overpressure. The SFM3013 can be calibrated for Heliox gas mixtures as an option
Calibrated for O2, air and mixtures thereof – Heliox available in option
I 2C interface
Low pressure drop across the sensor
No recalibration needed
Up to 1 bar gauge pressure
Related links
- Sensirion SFM3003 Series Bi-Directional Flow Meter Flow Meter for Air 300L/min Max
- Sensirion SFM3003 Series Bi-Directional Flow Meter Flow Meter for Air 300L/min Max
- Sensirion SFM3013-300-CLM Series Digital Flow Meter Flow Sensor for Gas 300L/min Max
- Sensirion SFM3003 Series Digital Flow Sensor for Gas 300L/min Max
- ifm electronic SM9404 Series Magnetic Inductive Flow Meter Flow Meter for Water 300L/min Max
- ifm electronic SM9100 Series Magnetic Inductive Flow Meter Flow Meter for Water 300L/min Max
- ifm electronic SM9400 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 300L/min Max
- ifm electronic SM9004 Series Magnetic Inductive Flow Meter Flow Meter for Water 300L/min Max
