SMC PF2A Series Digital Flow Switch Flow Switch for Air, 25L/min Min, 525L/min Max
- RS Stock No.:
- 270-4283
- Mfr. Part No.:
- PF2A751-04-27-M
- Brand:
- SMC
Subtotal (1 unit)*
$1,371.28
(exc. GST)
$1,508.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,371.28 |
*price indicative
- RS Stock No.:
- 270-4283
- Mfr. Part No.:
- PF2A751-04-27-M
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Switch | |
| Media Monitored | Air | |
| Device Type | Digital Flow Switch | |
| Minimum Flow Rate | 25L/min | |
| Maximum Flow Rate | 525L/min | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Series | PF2A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Switch | ||
Media Monitored Air | ||
Device Type Digital Flow Switch | ||
Minimum Flow Rate 25L/min | ||
Maximum Flow Rate 525L/min | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Series PF2A | ||
- COO (Country of Origin):
- JP
The SMC PF2A series is a digital flow switch for air. The flow rate setting and monitoring is possible with the digital display.
Reduce installation space
IP65
Two independent flow rate setting
Related links
- SMC PF2A Series Digital Flow Switch Flow Switch for Air 52.5L/min Max
- SMC PF2A Series Digital Flow Switch Flow Sensor for Air 105L/min Max
- SMC PF2A Series Digital Flow Switch Flow Sensor for Air 52.5L/min Max
- SMC PF2A Series Digital Flow Switch Flow Sensor 100L/min Max
- SMC PF2A Series Flow Switch Flow Switch for Air 200L/min Max
- SMC PF2A Series 500 L/min 12.7 mm Pipe 24 V
- SMC PFM7 Series Digital Flow Switch Flow Sensor 25L/min Max
- SMC PF2M725 Series Digital Flow Sensor Flow Sensor for Air 25L/min Max
