SMC PFM7 Series Integrated Display Flow Switch for Air, 0.2L/min Min, 10L/min Max
- RS Stock No.:
- 270-4298
- Mfr. Part No.:
- PFM710S-C6-F-M-W
- Brand:
- SMC
Subtotal (1 unit)*
$602.56
(exc. GST)
$662.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $602.56 |
*price indicative
- RS Stock No.:
- 270-4298
- Mfr. Part No.:
- PFM710S-C6-F-M-W
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Switch | |
| Media Monitored | Air | |
| Device Type | Integrated Display | |
| Minimum Flow Rate | 0.2L/min | |
| Maximum Flow Rate | 10L/min | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Series | PFM7 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Switch | ||
Media Monitored Air | ||
Device Type Integrated Display | ||
Minimum Flow Rate 0.2L/min | ||
Maximum Flow Rate 10L/min | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Series PFM7 | ||
- COO (Country of Origin):
- JP
The SMC PFM series is integrated type 2 colour display digital flow switch. It reduce piping and save the space. It is grease free.
Compact and light weight
Piping space can be reduced
Related links
- SMC PFM7 Series Integrated Display Flow Switch for Air 10L/min Max
- SMC PFM Series Integrated Display Flow Switch for Air 10L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor 10L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor, 10L/min Max
- SMC PFM7 Series Integrated Display Flow Switch for Air 50L/min Max
- SMC PFM7 Series Integrated Display Flow Switch, 25L/min Max
- SMC PFM7 Series Flow Switch Flow Switch for Air 10L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Switch, 10L/min Max
