Festo Flow Sensor
- RS Stock No.:
- 175-2132
- Mfr. Part No.:
- SFAB-10U-HQ6-2SA-M12
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$934.50
(exc. GST)
$1,027.95
(inc. GST)
- RS Stock No.:
- 175-2132
- Mfr. Part No.:
- SFAB-10U-HQ6-2SA-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 0 → 10 V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 0 → 10 V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Festo Flow Controller, Unidirectional Flow Type, 0 to 10 Bar Operating Pressure Range - SFAB-10U-HQ6-2SA-M12
Need a reliable way to regulate your pneumatic system? This flow controller from Festo is a breath of fresh air. It helps manage cylinder speed by making sure the pressure on the actuator stays steady. A wide flow measurement range of 0.1 to 10L/min means it can go with the flow in both low-volume and high-volume applications. Its crystal-clear LCD screen gives you readings at a glance. As the display is illuminated, you won't be in the dark when monitoring your system, even in low-light conditions.
Features & Benefits
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• Broad operating pressure range of 0 to 10 bar for versatility
• Five-pin M12 plug for a straightforward electrical connection
• 6mm push-in connection makes installation a breeze
• Wide operating temperature range between 0°C and +50°C for use in demanding environments
• Broad operating pressure range of 0 to 10 bar for versatility
• Five-pin M12 plug for a straightforward electrical connection
• 6mm push-in connection makes installation a breeze
• Wide operating temperature range between 0°C and +50°C for use in demanding environments
Applications
• Vehicle manufacturing
• Industrial automation
• Medical equipment
• Industrial automation
• Medical equipment
How do I check the readout if the sensor's in a hard-to-reach location?
The display is designed to rotate through 270° degrees, so you can position it to be visible even if the unit's in a tight spot.
Related links
- Festo Flow Sensor
- Festo SFAB Series Flow Rate Measurement Flow Sensor 10 L/min Max
- Festo SFAB Series Flow Sensor for Air 10 L/min Max
- Festo Flow Sensor Flow Controller 0 → 10V NO Operation with LED indicator, 564938
- Festo SFAB Series Flow Sensor for Air 600 L/min Max
- Festo SFAB Series Flow Sensor 600 L/min Max
- Festo SFAB Series Flow Sensor for Air 200 L/min Max
- Festo SFAB Series Flow Sensor for Air 50 L/min Max

