Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 2 GPM Max
- RS Stock No.:
- 607-542
- Mfr. Part No.:
- 27053
- Brand:
- Gems Sensors
N
Subtotal (1 unit)*
$572.42
(exc. GST)
$629.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $572.42 |
*price indicative
- RS Stock No.:
- 607-542
- Mfr. Part No.:
- 27053
- Brand:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Media Monitored | Liquid | |
| Device Type | Brass Inline Flow | |
| Maximum Flow Rate | 2 GPM | |
| Series | FS-200 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Media Monitored Liquid | ||
Device Type Brass Inline Flow | ||
Maximum Flow Rate 2 GPM | ||
Series FS-200 | ||
- COO (Country of Origin):
- US
The Gems Sensors Flow Switches offer accurate flow detection, with 1% repeatability, over a broad range of flow settings and port sizes. Its durable construction delivers long-life reliability in either water or oil. Generous flow paths keep pressure drop low. These switches are ideal for detection of improper flow rates in high volume lubrication, cooling or process systems. Applications include: Protect Bearings or Gears, Electronics or Machinery, Process Systems.
Port Size 1 inch NPT Female
Body Material Bronze
Setting Type Fixed
Body Material Bronze
Setting Type Fixed
Related links
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 8 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 25 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 0.5 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 6 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 15 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 3 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 4 GPM Max
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid, 1 GPM Max
