Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid

Subtotal (1 unit)*

$629.32

(exc. GST)

$692.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$629.32

*price indicative

RS Stock No.:
607-546
Mfr. Part No.:
27057
Brand:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Product Type

Flow Sensor

Media Monitored

Liquid

Device Type

Brass Inline Flow

Housing Material

Viton, Teflon, Ceramic, 316 Stainless Steel, Bronze

Connection Type

NPT

Maximum Pressure

400psi

Minimum Media Temperature

-20°F

Maximum Media Temperature

300°F

Minimum Operating Temperature

-20°F

Maximum Operating Temperature

300°F

Standards/Approvals

UL Recognised:File No. E31926, UL Approved:File No. E183854

Series

FS-200

COO (Country of Origin):
US
The Gems Sensors Flow Switches offer accurate flow detection, with 1% repeatability, over a broad range of flow settings and port sizes. Its durable construction delivers long-life reliability in either water or oil. Generous flow paths keep pressure drop low. These switches are ideal for detection of improper flow rates in high volume lubrication, cooling or process systems. Applications include: Protect Bearings or Gears, Electronics or Machinery, Process Systems.

Port Size 1 inch NPT Female

Body Material Bronze

Setting Type Fixed

Each
$561.66
Each
$1,453.01
Each
$1,453.01
Each
$629.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy