Gems Sensors FS-380 Series Brass Inline Flow Flow Sensor for Liquid
- RS Stock No.:
- 607-530
- Mfr. Part No.:
- 178353
- Brand:
- Gems Sensors
Subtotal (1 unit)*
$218.26
(exc. GST)
$240.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.26 |
*price indicative
- RS Stock No.:
- 607-530
- Mfr. Part No.:
- 178353
- Brand:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Brass Inline Flow | |
| Housing Material | Brass or 316 Stainless Steel | |
| Connection Type | 3/8 in NPT Male | |
| Maximum Pressure | 1500psi | |
| Minimum Media Temperature | -20°F | |
| Maximum Media Temperature | 275°F | |
| Minimum Operating Temperature | -20°F | |
| Maximum Operating Temperature | 275°F | |
| Series | FS-380 | |
| Standards/Approvals | RoHS, UL Recognised File No. E31926 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Brass Inline Flow | ||
Housing Material Brass or 316 Stainless Steel | ||
Connection Type 3/8 in NPT Male | ||
Maximum Pressure 1500psi | ||
Minimum Media Temperature -20°F | ||
Maximum Media Temperature 275°F | ||
Minimum Operating Temperature -20°F | ||
Maximum Operating Temperature 275°F | ||
Series FS-380 | ||
Standards/Approvals RoHS, UL Recognised File No. E31926 | ||
- COO (Country of Origin):
- US
The Gems Sensors Flow Switch is a rugged, inline flow switch that uses 100 micron filtration and is less susceptible to clogging than other high-pressure inline flow switches. The one-piece magnetic PPS composite piston makes the FS-380 ideal for high-pressure applications such as industrial cleaning equipment, as well as cooling applications where simple design and reliable operation are required.
Used in medical equipment
Used in off highway vehicles
Brass material
Fixed setting type
- RS Stock No. 2375870
- Mfr. Part No. 7ME6520-5YC12-2AA1
Each
$14,810.55
- RS Stock No. 2375859
- Mfr. Part No. 7ME6310-4VB11-1AA1
Each
$8,157.85
- RS Stock No. 0607529
- Mfr. Part No. 168435
Each
$229.17
- RS Stock No. 2375857
- Mfr. Part No. 7ME6310-4HC11-1AA1
Each
$5,736.34
Related links
- Gems Sensors FS-380 Series Brass Inline Flow Flow Sensor for Liquid
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid
- Gems Sensors FS-380 Series Compact Flow Switch Flow Sensor for Fluid
- Gems Sensors FS-380 Series Compact Flow Switch Flow Switch for Fluid
- Gems Sensors FS-380P Series Plastic Inline Flow Flow Sensor for Liquid
- Gems Sensors FS-380P Series Piston Flow Switch for Liquid, 0.25L/min Min
- Gems Sensors FS-550 Series Paddle Flow Flow Sensor for Liquid
- Gems Sensors FS-930 Series Piston Flow Sensor for Liquid, 0.75gal/min Max












