Gems Sensors FS-380P Series Plastic Inline Flow Flow Sensor for Liquid
- RS Stock No.:
- 607-536
- Mfr. Part No.:
- 197084
- Brand:
- Gems Sensors
Subtotal (1 unit)*
$120.95
(exc. GST)
$133.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.95 |
*price indicative
- RS Stock No.:
- 607-536
- Mfr. Part No.:
- 197084
- Brand:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Plastic Inline Flow | |
| Housing Material | Glass Reinforced Polypropylene | |
| Connection Type | 3/8 in NPT Male | |
| Maximum Pressure | 125psi | |
| Minimum Media Temperature | 0°F | |
| Maximum Media Temperature | 212°F | |
| Minimum Operating Temperature | 0°F | |
| Maximum Operating Temperature | 212°F | |
| Series | FS-380P | |
| Standards/Approvals | UL, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Plastic Inline Flow | ||
Housing Material Glass Reinforced Polypropylene | ||
Connection Type 3/8 in NPT Male | ||
Maximum Pressure 125psi | ||
Minimum Media Temperature 0°F | ||
Maximum Media Temperature 212°F | ||
Minimum Operating Temperature 0°F | ||
Maximum Operating Temperature 212°F | ||
Series FS-380P | ||
Standards/Approvals UL, CE, RoHS | ||
- COO (Country of Origin):
- US
The Gems Sensors Flow Switches are rugged inline flow switches that resist clogging as well as metal versions. It is an ideal choice for coolant applications requiring reliable flow detection in HVAC, semiconductor, welding, medical and other industries. Applications includes Electronic Equipment, Bearings or Gears, Processing & Dispensing Equipment.
Low Pressure Drop Design
Primary Construction Material is Polypropylene
Setting Type Fixed
Related links
- Gems Sensors FS-380P Series Plastic Inline Flow Flow Sensor for Liquid
- Gems Sensors FS-380P Series Piston Flow Switch for Liquid, 0.25L/min Min
- Gems Sensors FS-380P Series Piston Flow Switch for Liquid, 0.07gal/min Max
- Gems Sensors FS-380P Series Piston Flow Switch for Liquid, 1gal/min Max
- Gems Sensors FS-380P Series Piston Flow Switch for Liquid 0.25gal/min Max
- Gems Sensors FS-380 Series Brass Inline Flow Flow Sensor for Liquid
- Gems Sensors FS-200 Series Brass Inline Flow Flow Sensor for Liquid
- Gems Sensors FS-550 Series Paddle Flow Flow Sensor for Liquid
