Gems Sensors FS-380P Series Plastic Inline Flow Flow Sensor for Liquid

Subtotal (1 unit)*

$120.95

(exc. GST)

$133.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.95

*price indicative

RS Stock No.:
607-535
Mfr. Part No.:
197081
Brand:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Media Monitored

Liquid

Product Type

Flow Sensor

Device Type

Plastic Inline Flow

Housing Material

Glass Reinforced Polypropylene

Connection Type

3/8 in NPT Male

Maximum Pressure

125psi

Minimum Media Temperature

0°F

Maximum Media Temperature

212°F

Minimum Operating Temperature

0°F

Maximum Operating Temperature

212°F

Standards/Approvals

UL, CE, RoHS

Series

FS-380P

COO (Country of Origin):
US
The Gems Sensors Flow Switches are rugged inline flow switches that resist clogging as well as metal versions. It is an ideal choice for coolant applications requiring reliable flow detection in HVAC, semiconductor, welding, medical and other industries. Applications includes Electronic Equipment, Bearings or Gears, Processing & Dispensing Equipment.

Low Pressure Drop Design

Primary Construction Material is Polypropylene

Setting Type Fixed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy