Gems Sensors FS-380P Series Piston Flow Switch for Liquid, 0.25L/min Min
- RS Stock No.:
- 616-3488
- Mfr. Part No.:
- 197092
- Brand:
- Gems Sensors
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$136.37
(exc. GST)
$150.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $136.37 | - |
| 6 - 11 | $132.56 | 2% |
| 12 + | $130.52 | 4% |
*price indicative
- RS Stock No.:
- 616-3488
- Mfr. Part No.:
- 197092
- Brand:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Media Monitored | Liquid | |
| Product Type | Flow Switch | |
| Device Type | Piston | |
| Minimum Flow Rate | 0.25L/min | |
| Housing Material | Glass Reinforced Polypropylene | |
| Connection Type | 1/4 in Quick Disconnect Male | |
| Maximum Pressure | 8.6bar | |
| Maximum Supply Voltage | 200V | |
| Minimum Media Temperature | -18°C | |
| Minimum Operating Temperature | -18°C | |
| Maximum Media Temperature | 100°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL and CSA, CE | |
| Series | FS-380P | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Media Monitored Liquid | ||
Product Type Flow Switch | ||
Device Type Piston | ||
Minimum Flow Rate 0.25L/min | ||
Housing Material Glass Reinforced Polypropylene | ||
Connection Type 1/4 in Quick Disconnect Male | ||
Maximum Pressure 8.6bar | ||
Maximum Supply Voltage 200V | ||
Minimum Media Temperature -18°C | ||
Minimum Operating Temperature -18°C | ||
Maximum Media Temperature 100°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL and CSA, CE | ||
Series FS-380P | ||
- COO (Country of Origin):
- US
FS-380P Series Flow Switch
This rugged inline flow switch offers the same superior performance and resistance to clogging as its metal cousin (FS-380). The fixed set point and simple design make it a dependable switch. The FS-380P is an ideal choice for coolant applications requiring reliable flow detection in HVAC, semiconductor, welding, medical and other industries. 6 mm (¼") quick disconnect units have a host of snap-on mating fittings sold separately to fit most piping requirements.
Features and Benefits
• Low-pressure drop design;• Flow rate settings: 1 LPM to 8 LPM;• Port size: 3/8"" NPT male and ¼"" quick disconnect (QDC) male;• Primary construction material: Polypropylene;• Setting type: Fixed
Product Application Information
• Electronic Equipment: Laser heads, welders, power supplies, high-speed spindles, x-ray tubes, semiconductor equipment ;• Bearings or Gears: Presses, rotating equipment, conveyors, machine tools, robotics ;• Processing and Dispensing Equipment: Water purifications and filtering, x-ray film processing, beverage dispensing, chemical additives, gas sampling, distilling
Altech Flow Sensors & Switches
Approvals
CE,UL,CSA
Related links
- Gems Sensors FS-380P Series Piston Flow Switch for Liquid 0.25gal/min Max
- Gems Sensors FS-380P Series Piston Flow Switch for Liquid, 0.07gal/min Max
- Gems Sensors FS-380P Series Piston Flow Switch for Liquid, 1gal/min Max
- Gems Sensors FS-380P Series Plastic Inline Flow Flow Sensor for Liquid
- Gems Sensors FS-3 Series Piston Flow Sensor for Liquid, 2L/min Max
- Gems Sensors FS-930 Series Piston Flow Sensor for Liquid, 1gal/min Max
- Gems Sensors FS-930 Series Piston Flow Sensor for Liquid, 0.75gal/min Max
- Gems Sensors FS-930 Series Piston Flow Sensor for Liquid, 0.1gal/min Max
