ifm electronic SV7614 Series Vortex Flow Meter Flow Meter for Coolants, 80g/h Min, 1585g/h Max
- RS Stock No.:
- 596-109
- Mfr. Part No.:
- SV7614
- Brand:
- ifm electronic
Subtotal (1 unit)*
$840.01
(exc. GST)
$924.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 December 2026
Units | Per unit |
|---|---|
| 1 + | $840.01 |
*price indicative
- RS Stock No.:
- 596-109
- Mfr. Part No.:
- SV7614
- Brand:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Meter | |
| Media Monitored | Coolants | |
| Device Type | Vortex Flow Meter | |
| Minimum Flow Rate | 80g/h | |
| Maximum Flow Rate | 1585g/h | |
| Housing Material | Glass Filled Polybutylene Terephthalate, Polycarbonate, PPS, TPE, 316L Stainless Steel | |
| Connection Type | 3/4 in NPT Internal Thread | |
| Maximum Pressure | 1.2MPa | |
| Maximum Supply Voltage | 30V dc | |
| IP Rating | IP65, IP67 | |
| Minimum Media Temperature | 14°F | |
| Maximum Media Temperature | 194°F | |
| Minimum Operating Temperature | 40°F | |
| Maximum Operating Temperature | 132°F | |
| Series | SV7614 | |
| Standards/Approvals | DIN EN 60068-2-27, DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 61000-6-3 | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Meter | ||
Media Monitored Coolants | ||
Device Type Vortex Flow Meter | ||
Minimum Flow Rate 80g/h | ||
Maximum Flow Rate 1585g/h | ||
Housing Material Glass Filled Polybutylene Terephthalate, Polycarbonate, PPS, TPE, 316L Stainless Steel | ||
Connection Type 3/4 in NPT Internal Thread | ||
Maximum Pressure 1.2MPa | ||
Maximum Supply Voltage 30V dc | ||
IP Rating IP65, IP67 | ||
Minimum Media Temperature 14°F | ||
Maximum Media Temperature 194°F | ||
Minimum Operating Temperature 40°F | ||
Maximum Operating Temperature 132°F | ||
Series SV7614 | ||
Standards/Approvals DIN EN 60068-2-27, DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 61000-6-3 | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- US
- RS Stock No. 0596325
- Mfr. Part No. SV7610
- RS Stock No. 0596557
- Mfr. Part No. SV5614
- RS Stock No. 0596104
- Mfr. Part No. SV4614
- RS Stock No. 0596759
- Mfr. Part No. SM9601
Related links
- ifm electronic SV7610 Series Vortex Flow Meter Flow Meter for Coolants 1585g/h Max
- ifm electronic SV5614 Series Vortex Flow Meter Flow Meter for Coolants 634g/h Max
- ifm electronic SV4614 Series Vortex Flow Meter Flow Meter for Coolants 317g/h Max
- ifm electronic SM9601 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 4800g/h Max
- ifm electronic SM9001 Series Magnetic Inductive Flow Meter Flow Sensor for Liquid 4800g/h Max
- ifm electronic SM2601 Series Magnetic Inductive Flow Meter Flow Meter for Water 9600g/h Max
- ifm electronic SV7204 Series Vortex Flow Meter Flow Meter for Coolants 100L/min Max
- ifm electronic SV5504 Series Vortex Flow Meter Flow Meter for Coolants 40L/min Max












