ifm electronic SBN246 Series Flow Meter Flow Sensor, 30g/h Min, 1620g/h Max
- RS Stock No.:
- 596-097
- Mfr. Part No.:
- SBN246
- Brand:
- ifm electronic
Subtotal (1 unit)*
$684.32
(exc. GST)
$752.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $684.32 |
*price indicative
- RS Stock No.:
- 596-097
- Mfr. Part No.:
- SBN246
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 30g/h | |
| Housing Material | Glass Filled Polybutylene Terephthalate, Polycarbonate, 316L Stainless Steel, Fibreglass Reinforced PBT GF20, Brass Chemically Nickel Plated | |
| Maximum Flow Rate | 1620g/h | |
| Connection Type | 1 in NPT Internal Thread | |
| Maximum Pressure | 2.5MPa | |
| IP Rating | IP67, IP65 | |
| Minimum Media Temperature | 104°F | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Media Temperature | 104°F | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Temperature | 140°F | |
| Standards/Approvals | DIN EN 61000-6-3, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2 | |
| Series | SBN246 | |
| Current Rating | 150mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Device Type Flow Meter | ||
Minimum Flow Rate 30g/h | ||
Housing Material Glass Filled Polybutylene Terephthalate, Polycarbonate, 316L Stainless Steel, Fibreglass Reinforced PBT GF20, Brass Chemically Nickel Plated | ||
Maximum Flow Rate 1620g/h | ||
Connection Type 1 in NPT Internal Thread | ||
Maximum Pressure 2.5MPa | ||
IP Rating IP67, IP65 | ||
Minimum Media Temperature 104°F | ||
Maximum Supply Voltage 30V dc | ||
Maximum Media Temperature 104°F | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Temperature 140°F | ||
Standards/Approvals DIN EN 61000-6-3, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2 | ||
Series SBN246 | ||
Current Rating 150mA | ||
- COO (Country of Origin):
- DE
The ifm electronic flow meter with integrated backflow prevention and display is designed for accurate measurement of liquid media in industrial applications. It caters to a wide range of fluid types, including water, glycol solutions, and coolants, making it a versatile choice for various processes. The display provides real-time data, while robust features such as gold-plated contacts ensure reliable operation. This flow meter operates within a measuring range of 30 to 1620 gph and supports both digital and analogue outputs, facilitating seamless integration into existing systems. Its durable construction guarantees longevity, supporting operational pressures up to 25 bar and temperatures ranging from 14 to 212 °F.
Integrated backflow prevention enhances safety in fluid monitoring
Supports a wide media range, ensuring applicability across different liquids
Features dual digital outputs and a single analogue output for versatile data signals
Configuration options allow for tailored output settings to meet specific needs
Related links
- ifm electronic SBN Series Flow Meter for Coolants Water 3000 gph Max
- ifm electronic SBN Series Flow Meter for Coolants Water 240 gph Max
- ifm electronic SBN Series Flow Sensor for Coolants Water 360 gph Max
- ifm electronic SBN Series Flow Sensor for Coolants Water 26.4 gpm Max
- ifm electronic SBN Series Flow Sensor for Coolants Water 6.6 gpm Max
- ifm electronic SBN Series Flow Transmitter Transmitter for Coolants Water 27 gpm Max
- ifm electronic SV7 Series Vortex Flow Meter Flow Meter for Coolants Water 1585 gph Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Coolants Water 1585 gph Max
