ifm electronic SM6001 Series Magnetic Inductive Flow Meter Flow Meter for Liquid, 1.5g/h Min, 396g/h Max
- RS Stock No.:
- 596-709
- Mfr. Part No.:
- SM6001
- Brand:
- ifm electronic
Subtotal (1 unit)*
$1,288.00
(exc. GST)
$1,416.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,288.00 |
*price indicative
- RS Stock No.:
- 596-709
- Mfr. Part No.:
- SM6001
- Brand:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Liquid | |
| Product Type | Flow Meter | |
| Device Type | Magnetic Inductive Flow Meter | |
| Minimum Flow Rate | 1.5g/h | |
| Housing Material | 316L Stainless Steel, Fluorelastomer, Fibreglass Reinforced PBT GF20, Polycarbonate, Thermoplastic Elastomer | |
| Maximum Flow Rate | 396g/h | |
| Connection Type | G 1/2 External Thread | |
| Maximum Pressure | 1.6MPa | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Media Temperature | 40°C | |
| IP Rating | IP67 | |
| Maximum Media Temperature | 40°C | |
| Minimum Operating Temperature | 14°F | |
| Maximum Operating Temperature | 140°F | |
| Series | SM6001 | |
| Standards/Approvals | DIN EN 60068-2-6, DIN EN 60947-5-9, DIN EN 60068-2-27 | |
| Current Rating | 200mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Liquid | ||
Product Type Flow Meter | ||
Device Type Magnetic Inductive Flow Meter | ||
Minimum Flow Rate 1.5g/h | ||
Housing Material 316L Stainless Steel, Fluorelastomer, Fibreglass Reinforced PBT GF20, Polycarbonate, Thermoplastic Elastomer | ||
Maximum Flow Rate 396g/h | ||
Connection Type G 1/2 External Thread | ||
Maximum Pressure 1.6MPa | ||
Maximum Supply Voltage 30V dc | ||
Minimum Media Temperature 40°C | ||
IP Rating IP67 | ||
Maximum Media Temperature 40°C | ||
Minimum Operating Temperature 14°F | ||
Maximum Operating Temperature 140°F | ||
Series SM6001 | ||
Standards/Approvals DIN EN 60068-2-6, DIN EN 60947-5-9, DIN EN 60068-2-27 | ||
Current Rating 200mA | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0596304
- Mfr. Part No. SM2601
- RS Stock No. 0596759
- Mfr. Part No. SM9601
- RS Stock No. 0596612
- Mfr. Part No. SM2001
- RS Stock No. 0596557
- Mfr. Part No. SV5614
Related links
- ifm electronic SM9601 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 4800g/h Max
- ifm electronic SM9001 Series Magnetic Inductive Flow Meter Flow Sensor for Liquid 4800g/h Max
- ifm electronic SM2601 Series Magnetic Inductive Flow Meter Flow Meter for Water 9600g/h Max
- ifm electronic SM2001 Series Magnetic Inductive Flow Meter Flow Meter for Water, 80g/h Min
- ifm electronic SM9400 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 300L/min Max
- ifm electronic SM6604 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 25L/min Max
- ifm electronic SM4100 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 3L/min Max
- ifm electronic SM4000 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 3L/min Max












